Subtotal (1 unit)*
€169.80
(exc. VAT)
€208.85
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €169.80 |
*price indicative
- RS Stock No.:
- 267-9830
- Mfr. Part No.:
- PHC 40-1SSX5MTR
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Chain | |
| Pitch | 12.7mm | |
| Material | Stainless Steel | |
| Series | PHC | |
| Chain Standard | ANSI | |
| Length | 5m | |
| Plate Height | 12mm | |
| Roller Diameter | 7.95mm | |
| Chain Weight | 2.96kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Chain | ||
Pitch 12.7mm | ||
Material Stainless Steel | ||
Series PHC | ||
Chain Standard ANSI | ||
Length 5m | ||
Plate Height 12mm | ||
Roller Diameter 7.95mm | ||
Chain Weight 2.96kg | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
SKF Roller Chain, 12.7mm Pitch, 5m Length - PHC 40-1SSX5MTR
This roller chain is designed for demanding applications where cleanliness and corrosion resistance are paramount. Constructed from stainless steel, this 5m length simplex chain adheres to ANSI standards, featuring a pitch of 12.7mm, making it a reliable choice for various environments. Its robustness ensures consistent performance under challenging conditions.
Features & Benefits
• Constructed from stainless steel for high corrosion resistance
• Designed for high cleanliness applications in harsh environments
• Easy to disassemble and replace for maintenance efficiency
• Delivers strong performance in food processing and pharmaceutical industries
Applications
• Used in food processing facilities to maintain hygiene
• Suitable for pharmaceutical manufacturing processes
• Ideal for environments exposed to harsh chemicals
• Effective in experiencing temperature extremes
• For industrial uses demanding high durability
What temperature ranges can this roller chain effectively operate in?
It can function effectively within a temperature range of –20 to 400 °C, suitable for varied industrial conditions.
How does the chains construction benefit its longevity and performance?
The stainless steel material provides significant corrosion resistance, making it ideal for environments where hygiene is crucial, thereby enhancing its overall lifespan.
What makes this product suitable for disassembly and replacement?
The chain is designed with ease of maintenance in mind, allowing straightforward disassembly, which streamlines replacement processes and reduces downtime.
What is the benefit of the 12.7mm pitch design?
The 12.7mm pitch offers standardised compatibility with ANSI-compliant systems, ensuring seamless integration in existing setups.
