Bernstein AG SR Rope Pull Switch 42.5 mm, 2 NO/2 NC
- RS Stock No.:
- 136-3161
- Mfr. Part No.:
- 6011621065
- Manufacturer:
- Bernstein AG
Subtotal (1 unit)*
€182.42
(exc. VAT)
€224.38
(inc. VAT)
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €182.42 |
*price indicative
- RS Stock No.:
- 136-3161
- Mfr. Part No.:
- 6011621065
- Manufacturer:
- Bernstein AG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bernstein AG | |
| Product Type | Rope Pull Switch | |
| Contact Configuration | 2 NO/2 NC | |
| IP Rating | IP67 | |
| Number of Cable Entries | 3 | |
| Series | SR | |
| Contact DC Voltage | 240V dc | |
| E-Stop Button | No | |
| Contact AC Voltage | 250V ac | |
| Reset Button | Yes | |
| Minimum Operating Temperature | -25°C | |
| Contact Current | 10A | |
| Maximum Operating Temperature | 70°C | |
| Length | 42.5mm | |
| Housing Material | Polyamide | |
| Width | 76.8mm | |
| Standards/Approvals | DIN, ISO, IEC | |
| Depth | 224mm | |
| Hazardous Area Certification | No | |
| Mechanical Life | 100000Operations | |
| Conduit Entry | M20 x 1.5 | |
| Select all | ||
|---|---|---|
Brand Bernstein AG | ||
Product Type Rope Pull Switch | ||
Contact Configuration 2 NO/2 NC | ||
IP Rating IP67 | ||
Number of Cable Entries 3 | ||
Series SR | ||
Contact DC Voltage 240V dc | ||
E-Stop Button No | ||
Contact AC Voltage 250V ac | ||
Reset Button Yes | ||
Minimum Operating Temperature -25°C | ||
Contact Current 10A | ||
Maximum Operating Temperature 70°C | ||
Length 42.5mm | ||
Housing Material Polyamide | ||
Width 76.8mm | ||
Standards/Approvals DIN, ISO, IEC | ||
Depth 224mm | ||
Hazardous Area Certification No | ||
Mechanical Life 100000Operations | ||
Conduit Entry M20 x 1.5 | ||
- COO (Country of Origin):
- HU
Cable Pull System SR-U2Z 300 / 175 / 100
Maximum system length: 75 m
Switch function: 2 NC + 2 NO (standard)
Built-in reset button
Cable pull eyelet, low cost
Visualisation of correct cable tension
Meets EN418 and IEC947-5-5
Protection class IP67
Safety cable pull switch, plastic housing SR-U2Z 300 / 175 / 100
Standards
EN418; IEC947-5-5
Related links
- Bernstein AG SR Rope Pull Switch 42.5 mm, 2 NO/2 NC
- Bernstein AG SRM Rope Pull Switch 282 mm 2 NO/2 NC
- Bernstein AG SRM Rope Pull Switch 90 mm, 2 NO/2 NC
- Bernstein AG SRM Rope Pull Switch 90 mm
- Bernstein AG Rope Pull Switch Cable 1.8 mm
- Bernstein AG Rope Pull Switch Cable 3 mm
- Telemecanique Sensors XY2CE Rope Pull Switch 285 mm, 2 NO/2 NC
- Pilz 570301 Rope Pull Switch 50 m, 2 NO/2 NC
