Elma Rotary Switch Knob for use with Round Shafts

Subtotal (1 unit)*

€7.40

(exc. VAT)

€9.10

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 83 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€7.40

*price indicative

RS Stock No.:
783-607
Mfr. Part No.:
021-5425
Manufacturer:
Elma
Find similar products by selecting one or more attributes.
Select all

Brand

Elma

Product Type

Rotary Switch Knob

For Use With

Round Shafts

Colour

Matt Black

Standards/Approvals

RoHS

The Elma knob with a 21 mm diameter is designed for precision and secure control in various applications. Its robust construction ensures durability while offering an ergonomic grip for enhanced usability.

Made from high-quality polyamide for durability

Available in both glossy and matt finishes to suit varied aesthetic preferences

Designed for easy mounting without line for streamlined functionality

Compatible with various shaft diameters for versatile application use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy