Elma Rotary Switch Knob for use with Round Shafts

Subtotal (1 unit)*

€2.34

(exc. VAT)

€2.88

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 62 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€2.34

*price indicative

RS Stock No.:
783-610
Mfr. Part No.:
040-5025
Manufacturer:
Elma
Find similar products by selecting one or more attributes.
Select all

Brand

Elma

Product Type

Rotary Switch Knob

For Use With

Round Shafts

Colour

Black

Standards/Approvals

RoHS

The Elma cap is designed for knobs without a line, boasting a glossy finish Ideal for professional applications. It ensures a secure aesthetic while maintaining high durability and a comfortable grip for everyday use.

Glossy surface finish enhances Visual appeal and durability

Available in black, providing a sleek and professional look

Compatible with a variety of knob sizes for versatile functionality

Packaged in sets of 100 pieces for bulk purchasing convenience

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy