Elma Rotary Collet Knob for use with Rotary Switch
- RS Stock No.:
- 224-2271
- Mfr. Part No.:
- 021-4420
- Manufacturer:
- Elma
Subtotal (1 unit)*
€7.27
(exc. VAT)
€8.94
(inc. VAT)
In Stock
- 69 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.27 |
*price indicative
- RS Stock No.:
- 224-2271
- Mfr. Part No.:
- 021-4420
- Manufacturer:
- Elma
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elma | |
| Product Type | Rotary Collet Knob | |
| For Use With | Rotary Switch | |
| Colour | Black | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Elma | ||
Product Type Rotary Collet Knob | ||
For Use With Rotary Switch | ||
Colour Black | ||
Standards/Approvals RoHS | ||
Collect Knobs and Caps
Elma Electronic classic collet knobs are available in 4 different diameters these being 9mm, 10mm, 14.5mm and 21mm. The classic Knobs are available with and without wings for the 14.5mm and 21mm variations with all versions available with or without a white line. The knobs are fixed onto the shafts by means of Elmas proven collet tightening method and the tightening elements are hidden from view by nut covers.
Features and benefits
Related links
- Elma Rotary Collet Knob for use with Rotary Switch
- Elma Rotary Collet Knob for use with Switch
- Elma Rotary Switch Knob for use with Switches
- Elma Rotary Switch Knob for use with Round Shafts
- Elma Collet Knob Nut Cover
- Elma Collet Knob for use with Round Shafts or D-shape
- Ritel 2628603 Rotary Collet Knob for use with Rotary Switch
- Elma Rotary Switch Knob for use with Rotary Switch Knob
