Ritel Rotary Switch Knob for use with Rotary Encoders
- RS Stock No.:
- 288-1830
- Distrelec Article No.:
- 110-34-175
- Mfr. Part No.:
- 2715603
- Manufacturer:
- Ritel
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 288-1830
- Distrelec Article No.:
- 110-34-175
- Mfr. Part No.:
- 2715603
- Manufacturer:
- Ritel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ritel | |
| Accessory Type | Control | |
| For Use With | Rotary Encoders | |
| Knob Diameter | 25mm | |
| Colour | Black | |
| With Line / Without Line | With Line | |
| For Shaft Diameter | 6mm | |
| Select all | ||
|---|---|---|
Brand Ritel | ||
Accessory Type Control | ||
For Use With Rotary Encoders | ||
Knob Diameter 25mm | ||
Colour Black | ||
With Line / Without Line With Line | ||
For Shaft Diameter 6mm | ||
- COO (Country of Origin):
- CH
The Rotary Knob 15mm Black Plastic. Crafted for durability and ergonomic functionality, this knob offers smooth rotation and comfortable grip, making it perfect for various applications.
Features a durable construction for long-lasting performance
Offers high accuracy in measurements
Provides ease of installation and maintenance
Comes with a comprehensive user manual for convenience
Ensures reliable data transmission for efficient ope
Offers high accuracy in measurements
Provides ease of installation and maintenance
Comes with a comprehensive user manual for convenience
Ensures reliable data transmission for efficient ope
Related links
- Grayhill Rotary Switch Knob for use with Rotary Switch, Encoders
- Ritel 2628603 Rotary Collet Knob for use with Rotary Switch
- Elma Rotary Switch Knob for use with Rotary Switch Knob
- TE Connectivity Rotary Switch Knob for use with Rotary Switch
- APEM Rotary Switch Knob for use with Rotary Switch
- Ritel 2621603 Rotary Switch Knob
- Distrelec Rotary Switch Knob for use with Rotary Switches
- Grayhill Rotary Switch Knob for use with Encoders, Rotary Switch