INSYS icom MIRO-L100
- RS Stock No.:
- 100-824
- Mfr. Part No.:
- 10022846
- Manufacturer:
- INSYS icom
Subtotal (1 unit)*
€270.68
(exc. VAT)
€332.94
(inc. VAT)
In Stock
- Plus 10 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €270.68 |
*price indicative
- RS Stock No.:
- 100-824
- Mfr. Part No.:
- 10022846
- Manufacturer:
- INSYS icom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INSYS icom | |
| Product Type | Router | |
| Model Number | MIRO-L100 | |
| Transmission Speed | 10Mbps | |
| Nominal Supply Voltage | 12 → 24 V dc | |
| Mount Type | DIN Rail | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 75°C | |
| Depth | 77mm | |
| Height | 99mm | |
| Weight | 94g | |
| Standards/Approvals | EN 60068-2-1, EN 60068-2-27, UKCA, EN 60068-2-14, EN 60068-2-2, IEC/EN 62368, EN 60068-2-30, EN 61131-2 and EN 60068-2-6, CE | |
| Width | 26mm | |
| Select all | ||
|---|---|---|
Brand INSYS icom | ||
Product Type Router | ||
Model Number MIRO-L100 | ||
Transmission Speed 10Mbps | ||
Nominal Supply Voltage 12 → 24 V dc | ||
Mount Type DIN Rail | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 75°C | ||
Depth 77mm | ||
Height 99mm | ||
Weight 94g | ||
Standards/Approvals EN 60068-2-1, EN 60068-2-27, UKCA, EN 60068-2-14, EN 60068-2-2, IEC/EN 62368, EN 60068-2-30, EN 61131-2 and EN 60068-2-6, CE | ||
Width 26mm | ||
- COO (Country of Origin):
- DE
The Insys icom compact cellular router provides secure and stable routing in a very compact device for an attractive price. It is suitable for secure Internet connections and remote maintenance, and impress with their high system stability, durability and ease of use.
Highly compact design
One Ethernet connections and 1 configurable digital input/output
Plug & play connection of VPN service and central device management
Top-hat rail mounting for control cabinets/small distribution boards and wall mounting
High level of IT security
