INSYS icom MIRO-L110
- RS Stock No.:
- 100-817
- Mfr. Part No.:
- 10022847
- Manufacturer:
- INSYS icom
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 100-817
- Mfr. Part No.:
- 10022847
- Manufacturer:
- INSYS icom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INSYS icom | |
| Model Number | MIRO-L110 | |
| Depth | 77 mm | |
| Height | 99 mm | |
| Maximum Operating Temperature | 75 °C | |
| Minimum Operating Temperature | -40 °C | |
| Mount Type | DIN Rail | |
| Nominal Supply Voltage | 12 → 24 V dc | |
| Product Type | Router | |
| Standards/Approvals | EN 60068-2-2, IEC/EN 62368, UKCA, EN 60068-2-27, EN 60068-2-1, EN 60068-2-14, CE, EN 61131-2 and EN 60068-2-6, EN 60068-2-30 | |
| Transmission Speed | 10 Mbps | |
| Weight | 94 g | |
| Width | 26 mm | |
| Select all | ||
|---|---|---|
Brand INSYS icom | ||
Model Number MIRO-L110 | ||
Depth 77 mm | ||
Height 99 mm | ||
Maximum Operating Temperature 75 °C | ||
Minimum Operating Temperature -40 °C | ||
Mount Type DIN Rail | ||
Nominal Supply Voltage 12 → 24 V dc | ||
Product Type Router | ||
Standards/Approvals EN 60068-2-2, IEC/EN 62368, UKCA, EN 60068-2-27, EN 60068-2-1, EN 60068-2-14, CE, EN 61131-2 and EN 60068-2-6, EN 60068-2-30 | ||
Transmission Speed 10 Mbps | ||
Weight 94 g | ||
Width 26 mm | ||
- COO (Country of Origin):
- DE
The Insys icom compact cellular router provides secure and stable routing in a very compact device for an attractive price. It is suitable for secure Internet connections and remote maintenance, and impress with their high system stability, durability and ease of use.
Highly compact design
One Ethernet connections and 1 configurable digital input/output
Plug & play connection of VPN service and central device management
Top-hat rail mounting for control cabinets/small distribution boards and wall mounting
High level of IT security
