INSYS icom SCR-L200 SCR-L200, 2 Port RS232
- RS Stock No.:
- 100-820
- Mfr. Part No.:
- 10020728
- Manufacturer:
- INSYS icom
Subtotal (1 unit)*
€635.69
(exc. VAT)
€781.90
(inc. VAT)
In Stock
- Plus 6 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €635.69 |
*price indicative
- RS Stock No.:
- 100-820
- Mfr. Part No.:
- 10020728
- Manufacturer:
- INSYS icom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INSYS icom | |
| Product Type | Router | |
| Transmission Speed | 10.2Mbps | |
| Nominal Supply Voltage | 24 V dc | |
| Connection Type | RS232 | |
| Mount Type | DIN Rail | |
| Number of Ports | 2 | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 70°C | |
| Width | 42mm | |
| Standards/Approvals | EN 60068-2-27, EN 55035, EN 60068-2-14, EN 60068-2-1, EN 60068-2-30, UL 62368-1, EN 60068-2-2, CE, EN 61131-2 and EN 60068-2-6, IEC/EN 62368, UKCA, EN 61000-6-3, EN 55032 Class B, EN 61000-6-2 | |
| Weight | 290g | |
| Height | 95mm | |
| Series | SCR-L200 | |
| Depth | 105mm | |
| Select all | ||
|---|---|---|
Brand INSYS icom | ||
Product Type Router | ||
Transmission Speed 10.2Mbps | ||
Nominal Supply Voltage 24 V dc | ||
Connection Type RS232 | ||
Mount Type DIN Rail | ||
Number of Ports 2 | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 70°C | ||
Width 42mm | ||
Standards/Approvals EN 60068-2-27, EN 55035, EN 60068-2-14, EN 60068-2-1, EN 60068-2-30, UL 62368-1, EN 60068-2-2, CE, EN 61131-2 and EN 60068-2-6, IEC/EN 62368, UKCA, EN 61000-6-3, EN 55032 Class B, EN 61000-6-2 | ||
Weight 290g | ||
Height 95mm | ||
Series SCR-L200 | ||
Depth 105mm | ||
- COO (Country of Origin):
- HU
The Insys icom 4G router offers modern technology in a compact, flexibly mountable housing. It is suitable both for secure remote maintenance and for recording and processing application data (edge computing). It stands out for their high system stability, durability and uniform user guidance.
Easy remote access and device updates
One RS232 interface for connecting external devices
Two RJ45 connections; 2x2 digital inputs and outputs
Hardened router operating system
Energy-saving mode for applications with solar or battery operation
Related links
- INSYS icom SCR-E200 SCR-E200, 2 Port RS232
- INSYS icom MIRO-L200, 2 Port
- INSYS icom 0.1Mbps MRO-L200 5 4G 2.1GHz
- INSYS icom MRX5 DSL-A MRX5 DSL-A, 5 Port Ethernet
- INSYS icom MRX3 DSL-A MRX3 DSL-A, 5 Port Ethernet
- INSYS icom MRO-L210 1.0 MRO-L210 1.0, 5 Port Ethernet
- INSYS icom INSYS icom Series Terminated
- INSYS icom INSYS icom Series Terminated
