INSYS icom MRX5 DSL-A MRX5 DSL-A, 5 Port Ethernet

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
101-450
Mfr. Part No.:
10019786
Manufacturer:
INSYS icom
Find similar products by selecting one or more attributes.
Select all

Brand

INSYS icom

Product Type

Industrial Router

Nominal Supply Voltage

24 V dc

Connection Type

Ethernet

Mount Type

DIN Rail

Number of Ports

5

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Width

136mm

Standards/Approvals

EN 60068-2-1, EN 61131-2 and EN 60068-2-6, EN 55032 Class B, EN 61000-6-2, IEC/EN 62368, UL 62368-1, CE, EN 60068-2-2, UKCA, EN 60068-2-27, EN 60068-2-14, EN 55035, EN 60068-2-30, EN 61000-6-3

Weight

420g

Depth

117mm

Height

88mm

Series

MRX5 DSL-A

COO (Country of Origin):
DE
The Insys icom modular industrial router makes it possible to put together a customised router for each individual application. With extensive routing functionality and high IT security, it is well suited for remote access to critical infrastructures and machinery.

Flexibility of design

Flexible expandability

High security levels

Extensive routing functions

Easy remote access and device updates

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy