INSYS icom SCR-E200 SCR-E200, 2 Port RS232
- RS Stock No.:
- 100-823
- Mfr. Part No.:
- 10020726
- Manufacturer:
- INSYS icom
Subtotal (1 unit)*
€559.50
(exc. VAT)
€688.18
(inc. VAT)
In Stock
- Plus 12 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €559.50 |
*price indicative
- RS Stock No.:
- 100-823
- Mfr. Part No.:
- 10020726
- Manufacturer:
- INSYS icom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INSYS icom | |
| Product Type | Router | |
| Transmission Speed | 10.2Mbps | |
| Nominal Supply Voltage | 24 V dc | |
| Mount Type | DIN Rail | |
| Connection Type | RS232 | |
| Number of Ports | 2 | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 75°C | |
| Series | SCR-E200 | |
| Standards/Approvals | UL 62368-1, EN 60068-2-1, EN 60068-2-30, EN 55032 Class B, EN 55035, EN 61000-6-3, EN 60068-2-27, UKCA, CE, EN 60068-2-14, EN 61000-6-2, EN 60068-2-2, EN 61131-2 and EN 60068-2-6, IEC/EN 62368 | |
| Width | 42mm | |
| Weight | 290g | |
| Depth | 105mm | |
| Height | 95mm | |
| Select all | ||
|---|---|---|
Brand INSYS icom | ||
Product Type Router | ||
Transmission Speed 10.2Mbps | ||
Nominal Supply Voltage 24 V dc | ||
Mount Type DIN Rail | ||
Connection Type RS232 | ||
Number of Ports 2 | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 75°C | ||
Series SCR-E200 | ||
Standards/Approvals UL 62368-1, EN 60068-2-1, EN 60068-2-30, EN 55032 Class B, EN 55035, EN 61000-6-3, EN 60068-2-27, UKCA, CE, EN 60068-2-14, EN 61000-6-2, EN 60068-2-2, EN 61131-2 and EN 60068-2-6, IEC/EN 62368 | ||
Width 42mm | ||
Weight 290g | ||
Depth 105mm | ||
Height 95mm | ||
- COO (Country of Origin):
- DE
The Insys icom LAN router offers modern technology in a compact, flexibly mountable housing. It is suitable both for secure remote maintenance and for recording and processing application data (edge computing). It stands out for their high system stability, durability and uniform user guidance.
Easy remote access & device updates
One RS232 interface for connecting external devices
Hardened router operating system
Energy-saving mode for applications with solar or battery operation
Related links
- INSYS icom SCR-L200 SCR-L200, 2 Port RS232
- INSYS icom MIRO-L200, 2 Port
- INSYS icom MRX5 DSL-A MRX5 DSL-A, 5 Port Ethernet
- INSYS icom MRX3 DSL-A MRX3 DSL-A, 5 Port Ethernet
- INSYS icom MRO-L210 1.0 MRO-L210 1.0, 5 Port Ethernet
- INSYS icom INSYS icom Series Terminated
- INSYS icom INSYS icom Series Terminated
- INSYS icom INSYS icom Series Terminated
