INSYS icom MRX3 DSL-B
- RS Stock No.:
- 100-802
- Mfr. Part No.:
- 10019437
- Manufacturer:
- INSYS icom
Subtotal (1 unit)*
€1,053.64
(exc. VAT)
€1,295.98
(inc. VAT)
Temporarily out of stock
- Shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,053.64 |
*price indicative
- RS Stock No.:
- 100-802
- Mfr. Part No.:
- 10019437
- Manufacturer:
- INSYS icom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INSYS icom | |
| Product Type | Router | |
| Model Number | MRX3 DSL-B | |
| Transmission Speed | 150Mbps | |
| Nominal Supply Voltage | 12 → 24 V dc | |
| Mount Type | DIN Rail | |
| Minimum Operating Temperature | -30°C | |
| Connection Port | RJ45 | |
| Maximum Operating Temperature | 75°C | |
| Width | 82mm | |
| Weight | 330g | |
| Depth | 117mm | |
| Height | 88mm | |
| Standards/Approvals | EN 60068-2-14, EN 60068-2-30, IEC/EN 62368, UKCA, EN 60068-2-1, CE, EN 61131-2 and EN 60068-2-6, EN 60068-2-2, EN 60068-2-27 | |
| Select all | ||
|---|---|---|
Brand INSYS icom | ||
Product Type Router | ||
Model Number MRX3 DSL-B | ||
Transmission Speed 150Mbps | ||
Nominal Supply Voltage 12 → 24 V dc | ||
Mount Type DIN Rail | ||
Minimum Operating Temperature -30°C | ||
Connection Port RJ45 | ||
Maximum Operating Temperature 75°C | ||
Width 82mm | ||
Weight 330g | ||
Depth 117mm | ||
Height 88mm | ||
Standards/Approvals EN 60068-2-14, EN 60068-2-30, IEC/EN 62368, UKCA, EN 60068-2-1, CE, EN 61131-2 and EN 60068-2-6, EN 60068-2-2, EN 60068-2-27 | ||
- COO (Country of Origin):
- DE
The Insys icom Modular VDSL/ADSL router offers extensive routing functionality and high IT security, making it ideal for remote access to critical infrastructures and machinery. Thanks to the plug & play connection to cloud services and applications, remote access and monitoring can be implemented quickly and easily.
Flexibility of design
Easy remote access & device updates
Flexible expandability
Extensive routing functions
High security levels
IoT-ready
