INSYS icom MRX5 DSL-B
- RS Stock No.:
- 101-451
- Mfr. Part No.:
- 10019787
- Manufacturer:
- INSYS icom
Subtotal (1 unit)*
€1,121.50
(exc. VAT)
€1,379.44
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,121.50 |
*price indicative
- RS Stock No.:
- 101-451
- Mfr. Part No.:
- 10019787
- Manufacturer:
- INSYS icom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INSYS icom | |
| Product Type | Industrial Router | |
| Model Number | MRX5 DSL-B | |
| Nominal Supply Voltage | 12 → 24 V dc | |
| Mount Type | DIN Rail | |
| Minimum Operating Temperature | -30°C | |
| Connection Port | RJ45 | |
| Maximum Operating Temperature | 75°C | |
| Standards/Approvals | EN 60068-2-14, EN 60068-2-1, EN 60068-2-30, EN 61131-2 and EN 60068-2-6, IEC/EN 62368, EN 60068-2-27, UKCA, EN 60068-2-2, CE | |
| Depth | 117mm | |
| Height | 88mm | |
| Width | 82mm | |
| Weight | 330g | |
| Select all | ||
|---|---|---|
Brand INSYS icom | ||
Product Type Industrial Router | ||
Model Number MRX5 DSL-B | ||
Nominal Supply Voltage 12 → 24 V dc | ||
Mount Type DIN Rail | ||
Minimum Operating Temperature -30°C | ||
Connection Port RJ45 | ||
Maximum Operating Temperature 75°C | ||
Standards/Approvals EN 60068-2-14, EN 60068-2-1, EN 60068-2-30, EN 61131-2 and EN 60068-2-6, IEC/EN 62368, EN 60068-2-27, UKCA, EN 60068-2-2, CE | ||
Depth 117mm | ||
Height 88mm | ||
Width 82mm | ||
Weight 330g | ||
- COO (Country of Origin):
- DE
The Insys icom modular industrial router makes it possible to put together a customised router for each individual application. With extensive routing functionality and high IT security, it is well suited for remote access to critical infrastructures and machinery.
Flexibility of design
Flexible expandability
High security levels
Extensive routing functions
Easy remote access and device updates
