Tosi Lock 675 3 4G LTE, WiFi
- RS Stock No.:
- 457-176
- Distrelec Article No.:
- 303-69-455
- Mfr. Part No.:
- TOSIBOX Lock 675 (LTE, WIFI)
- Manufacturer:
- Tosi
Subtotal (1 unit)*
€1,231.11
(exc. VAT)
€1,514.27
(inc. VAT)
Temporarily out of stock
- Shipping from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,231.11 |
*price indicative
- RS Stock No.:
- 457-176
- Distrelec Article No.:
- 303-69-455
- Mfr. Part No.:
- TOSIBOX Lock 675 (LTE, WIFI)
- Manufacturer:
- Tosi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tosi | |
| Product Type | Industrial Router | |
| Wireless Connectivity | 4G LTE, WiFi | |
| Wi-Fi Standard | IEEE 802.11 b/g/n | |
| Wireless Data Rate | 150Mbps | |
| Number of LAN Ports | 3 | |
| WAN Interface | RJ45 | |
| Security Protocols | WPA2-PSK, WPA-PSK, WEP | |
| Number of Antennas | 5 | |
| Standards/Approvals | RoHS | |
| Weight | 456g | |
| Depth | 95.1mm | |
| Select all | ||
|---|---|---|
Brand Tosi | ||
Product Type Industrial Router | ||
Wireless Connectivity 4G LTE, WiFi | ||
Wi-Fi Standard IEEE 802.11 b/g/n | ||
Wireless Data Rate 150Mbps | ||
Number of LAN Ports 3 | ||
WAN Interface RJ45 | ||
Security Protocols WPA2-PSK, WPA-PSK, WEP | ||
Number of Antennas 5 | ||
Standards/Approvals RoHS | ||
Weight 456g | ||
Depth 95.1mm | ||
- COO (Country of Origin):
- FI
The Tosibox Secure Router with LTE/Wi-Fi is a powerful device for high demanding application in demanding industrial environments. With a wide range of connectivity interfaces the demand for always on connectivity is guaranteed. This device can be used in power hungry industrial applications where speed and robustness are at the heart of the solution.
Integrated Wi-Fi as connectivity method or access point for wireless devices on site
Built in LTE modem with cellular speeds up to 300Mbps
TosiOnline™ automatic reconnection of dropped connections
Robust and fanless enclosure and DIN rail attachment
Extended IP30 rating
Related links
- Tosi TOSIBOX Lock 695 4 5G, WiFi 2.4GHz
- Tosi 100Mbps TOSIBOX LOCK 375 4 4G LTE, WiFi 2.4GHz
- Tosi 100Mbps TOSIBOX LOCK 175 1 WiFi, 4G LTE 2.4GHz
- Phoenix Contact 100Mbps TC ROUTER 4202T-4G EU WLAN 4G LTE, WiFi 5GHz
- Tosi TOSIBOX Lock 670 3 LTE
- Tosi TOSIBOX Lock 150
- Tosi 100Mbps TOSIBOX LOCK 350 4 WiFi 2.4GHz
- Tosi 1000Mbps TOSIBOX Lock 650 3 WiFi, Ethernet 2.4GHz
