Tosi 100Mbps LOCK 175 1 WiFi, 4G LTE 2.4GHz

Subtotal (1 unit)*

€545.72

(exc. VAT)

€671.24

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€545.72

*price indicative

RS Stock No.:
457-167
Distrelec Article No.:
303-69-071
Mfr. Part No.:
TOSIBOX LOCK 175 (LTE, WIFI)
Manufacturer:
Tosi
Find similar products by selecting one or more attributes.
Select all

Brand

Tosi

Product Type

Router

Wireless Connectivity

WiFi, 4G LTE

Wi-Fi Rating

Max. 150 Mbps

Network Speed

100Mbps

Wi-Fi Standard

802.11b, 802.11g

Wireless Data Rate

150Mbps

Wi-Fi Band

2.4GHz

Number of LAN Ports

1

WAN Interface

RJ45

Security Protocols

WEP, WPA-PSK, WPA2-PSK

Number of Antennas

3

Width

28mm

Height

110mm

Depth

104mm

Weight

305g

Standards/Approvals

FCC, MIC/JATE, WPC, IMDA, RCM, CE

COO (Country of Origin):
FI
The Tosibox Secure Router with LTE/Wi-Fi is ideal for demanding industry sectors that require an all in one solution that is compact, able to handle all environments and suited to global market usage. The 4G module and external 4G antenna provides stable Internet access, so the node can be easily configured anywhere. The versatile connectivity options, utilized in conjunction with leading edge Cyber security technology from Tosibox enable diverse application scenarios. The durable aluminium alloy shell and small form factor allows for ideal mounting conditions.

High VPN throughput

End to end encryption between TOSIBOX devices and servers

Integrated Wi-Fi as connectivity method or access point for wireless devices on site

Built in global LTE modem and no external modem needed

TosiOnline™ automatic reconnection of dropped connections

Robust and fanless enclosure and DIN rail attachment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy