Tosi 100Mbps LOCK 350 4 WiFi 2.4GHz
- RS Stock No.:
- 457-168
- Mfr. Part No.:
- TOSIBOX LOCK 350 (WIFI)
- Manufacturer:
- Tosi
Subtotal (1 unit)*
€664.43
(exc. VAT)
€817.25
(inc. VAT)
In Stock
- Plus 7 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €664.43 |
*price indicative
- RS Stock No.:
- 457-168
- Mfr. Part No.:
- TOSIBOX LOCK 350 (WIFI)
- Manufacturer:
- Tosi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tosi | |
| Product Type | WiFi Router | |
| Wireless Connectivity | WiFi | |
| Network Speed | 100Mbps | |
| Wi-Fi Rating | Max. 54 Mbps | |
| Wi-Fi Standard | IEEE 802.11 b/g/n | |
| Wireless Data Rate | 54Mbps | |
| Wi-Fi Band | 2.4GHz | |
| Number of LAN Ports | 4 | |
| WAN Interface | RJ45 | |
| Security Protocols | WPA-PSK, WPA2-PSK, WEP | |
| Number of Antennas | 1 | |
| Depth | 45mm | |
| Weight | 1.37lb | |
| Width | 5.71in | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Tosi | ||
Product Type WiFi Router | ||
Wireless Connectivity WiFi | ||
Network Speed 100Mbps | ||
Wi-Fi Rating Max. 54 Mbps | ||
Wi-Fi Standard IEEE 802.11 b/g/n | ||
Wireless Data Rate 54Mbps | ||
Wi-Fi Band 2.4GHz | ||
Number of LAN Ports 4 | ||
WAN Interface RJ45 | ||
Security Protocols WPA-PSK, WPA2-PSK, WEP | ||
Number of Antennas 1 | ||
Depth 45mm | ||
Weight 1.37lb | ||
Width 5.71in | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- FI
The Tosibox Secure Router with Wi-Fi is a compact, global solution for businesses, featuring a fixed Ethernet interface and Wi-Fi for stable remote access. Built with top tier TOSIBOX® cybersecurity technology, it ensures secure and protected connections wherever you are.
All managed interfaces are on the faceplate
Industrial type power connector
Robust and fanless enclosure
DIN rail attachment
Digital I/O support
Related links
- Tosi 100Mbps TOSIBOX LOCK 375 4 4G LTE, WiFi 2.4GHz
- Tosi 100Mbps TOSIBOX LOCK 175 1 WiFi, 4G LTE 2.4GHz
- Tosi TOSIBOX Lock 695 4 5G, WiFi 2.4GHz
- Tosi 1000Mbps TOSIBOX Lock 650 3 WiFi, Ethernet 2.4GHz
- Tosi TOSIBOX Lock 675 3 4G LTE, WiFi 5GHz
- Robustel 100Mbps R2000 Dual 4 WiFi 2.4GHz
- Helmholz GmbH & Co. KG 100Mbps 700-877-WIF02 4 WiFi 2.4GHz
- TP-Link Archer C80 4 WiFi 2.4GHz, 5 GHz
