Tosi Lock 670 3 LTE
- RS Stock No.:
- 457-174
- Distrelec Article No.:
- 303-69-454
- Mfr. Part No.:
- TOSIBOX Lock 670 (LTE)
- Manufacturer:
- Tosi
Subtotal (1 unit)*
€1,070.74
(exc. VAT)
€1,317.01
(inc. VAT)
Temporarily out of stock
- Shipping from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,070.74 |
*price indicative
- RS Stock No.:
- 457-174
- Distrelec Article No.:
- 303-69-454
- Mfr. Part No.:
- TOSIBOX Lock 670 (LTE)
- Manufacturer:
- Tosi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tosi | |
| Product Type | Industrial Router | |
| Wireless Connectivity | LTE | |
| Wireless Data Rate | 300Mbps | |
| Number of LAN Ports | 3 | |
| WAN Interface | RJ45 | |
| Number of Antennas | 2 | |
| Depth | 3.74in | |
| Weight | 455g | |
| Standards/Approvals | PTCRB AT&T VERIZON 802068 | |
| Select all | ||
|---|---|---|
Brand Tosi | ||
Product Type Industrial Router | ||
Wireless Connectivity LTE | ||
Wireless Data Rate 300Mbps | ||
Number of LAN Ports 3 | ||
WAN Interface RJ45 | ||
Number of Antennas 2 | ||
Depth 3.74in | ||
Weight 455g | ||
Standards/Approvals PTCRB AT&T VERIZON 802068 | ||
- COO (Country of Origin):
- FI
The Tosibox Secure Router with LTE is ideal as a main or backup internet source, where steady connection and high data throughput is necessary. The versatile connectivity options, utilized in conjunction with leading edge Cyber security technology from Tosibox enable diverse application scenarios. The durable aluminium alloy shell and small form factor is ideal for rugged mounting conditions.
High VPN throughput
End to end encryption between TOSIBOX devices and servers
Cellular speeds up to 300Mbps
Dual SIM slots for operator redundancy allows for even more reliable connectivity
TosiOnline™ automatic reconnection of dropped connections
Related links
- Tosi TOSIBOX Lock 695 4 5G, WiFi 2.4GHz
- Tosi TOSIBOX Lock 675 3 4G LTE, WiFi 5GHz
- Tosi TOSIBOX Lock 150
- Tosi 100Mbps TOSIBOX LOCK 175 1 WiFi, 4G LTE 2.4GHz
- Tosi 100Mbps TOSIBOX LOCK 375 4 4G LTE, WiFi 2.4GHz
- Tosi 100Mbps TOSIBOX LOCK 350 4 WiFi 2.4GHz
- Tosi 1000Mbps TOSIBOX Lock 650 3 WiFi, Ethernet 2.4GHz
- Tosi 1000Mbps TOSIBOX Lock 610 3 Ethernet
