Draytek V2763AC-K Vigor 2763 Socket Connector
- RS Stock No.:
- 707-895
- Mfr. Part No.:
- V2763AC-K
- Manufacturer:
- Draytek
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 707-895
- Mfr. Part No.:
- V2763AC-K
- Manufacturer:
- Draytek
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Draytek | |
| Product Type | WiFi Router | |
| Mount Type | Base | |
| Connection Type | Socket Connector | |
| Standards/Approvals | ITU G.992.1 | |
| Width | 207mm | |
| Series | Vigor 2763 | |
| Depth | 131mm | |
| Height | 42mm | |
| Select all | ||
|---|---|---|
Brand Draytek | ||
Product Type WiFi Router | ||
Mount Type Base | ||
Connection Type Socket Connector | ||
Standards/Approvals ITU G.992.1 | ||
Width 207mm | ||
Series Vigor 2763 | ||
Depth 131mm | ||
Height 42mm | ||
- COO (Country of Origin):
- TW
The Draytek Routers are Ideal for Small Office and Home Office networks. Featuring powerful firewall and content Filtering, configurable quality of service and an array of VPN capabilities, with the performance to make full use of FTTP Fibre Broadband. Incorporating Wireless in the Vigor 2763ac model, the Vigor 2763 series provide a reliable, highly integrated and reliable connectivity solution for SoHo networks.
VDSL and Ethernet Router
Powerful SoHo VPN Router
AC1300 Wireless with Mesh
4 Gigabit LAN Ports with VLANs
VigorACS Central Management
