Draytek Vigor 2832

Image representative of range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
707-898
Mfr. Part No.:
V2832N-K
Manufacturer:
Draytek
Find similar products by selecting one or more attributes.
Select all

Brand

Draytek

Product Type

WiFi Router

Mount Type

Base

Minimum Operating Temperature

0°C

Maximum Operating Temperature

45°C

Weight

809g

Height

43.96mm

Series

Vigor 2832

Depth

240.96mm

Width

165.07mm

Standards/Approvals

TR-048

COO (Country of Origin):
TW
The Draytek high-performance ceiling mounted Mesh Wireless solution, offering up to 3.6Gbps Dual-Band wireless performance, and up to 2.5Gb Ethernet connectivity. Its third dedicated radio helps with auto channel selection, and Wireless Intrusion Detection Systems (WIDS).

Wi-Fi 6 - Fast and Efficient

2.5 Gigabit Power Over Ethernet

Mesh Wireless and root AP Management

Third Radio and RF Analytics and Security

Easy to Configure and Manage

Ceiling Mounting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy