Draytek Vigor 2927

Image representative of range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
707-902
Mfr. Part No.:
V2927LAC-K
Manufacturer:
Draytek
Find similar products by selecting one or more attributes.
Select all

Brand

Draytek

Product Type

Wireless Router

Mount Type

Base

Minimum Operating Temperature

0°C

Maximum Operating Temperature

45°C

Height

44mm

Series

Vigor 2927

Standards/Approvals

IEEE

Weight

780g

Depth

165mm

Width

241mm

COO (Country of Origin):
TW
The Draytek Dual‑WAN router designed for high‑speed Fibre (FTTP) connections, delivering Gigabit‑class performance along with Advanced Firewall protection, content filtering, VPN server/client capability, and Quality of Service features. Built for reliability and flexibility, the Vigor 2927 offers a secure networking platform that suits both small businesses and home office environments.

Gigabit Dual‑WAN Ethernet Router with intelligent load balancing and automatic failover

Up to 950 Mbps throughput per WAN port, delivering a combined total of 1.8 Gbps

IPsec VPN throughput up to 300 Mbps for secure, high‑performance tunnelling

Supports 50 VPN tunnels for LAN‑to‑LAN and remote teleworkers

Includes 25 DrayTek SSL VPN tunnels

5 + 1 Gigabit RJ‑45 LAN ports for flexible network expansion

8 configurable LAN subnets with Advanced VLAN options (port‑based / 802.1Q)

SPI firewall with built‑in content filtering for enhanced security

Compatible with optional VigorCare enhanced support service

Can be centrally managed via VigorACS for easier administration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy