Teltonika 3 RUTM10 880 MHz
- RS Stock No.:
- 764-116
- Mfr. Part No.:
- RUTM10000500
- Manufacturer:
- Teltonika
Subtotal (1 unit)*
€169.61
(exc. VAT)
€208.62
(inc. VAT)
Temporarily out of stock
- 19 unit(s) shipping from 29 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €169.61 |
*price indicative
- RS Stock No.:
- 764-116
- Mfr. Part No.:
- RUTM10000500
- Manufacturer:
- Teltonika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teltonika | |
| Product Type | Router | |
| Supported Frequency Bands | 880MHz | |
| Number of LAN Ports | 3 | |
| Security Protocols | PEAP, WPA2 and WPA3 | |
| Depth | 95.1mm | |
| Height | 44.2mm | |
| Standards/Approvals | EN IEC 62368-1 | |
| Width | 115mm | |
| Select all | ||
|---|---|---|
Brand Teltonika | ||
Product Type Router | ||
Supported Frequency Bands 880MHz | ||
Number of LAN Ports 3 | ||
Security Protocols PEAP, WPA2 and WPA3 | ||
Depth 95.1mm | ||
Height 44.2mm | ||
Standards/Approvals EN IEC 62368-1 | ||
Width 115mm | ||
- COO (Country of Origin):
- LT
The Teltonika router is a powerful connectivity solution designed for seamless network access. Featuring support for Advanced 4G LTE technology, it ensures reliable mobile data transmission across various environments.
Offers 4G LTE connectivity with speeds up to 300 Mbps for fast data transmission
Supports dual SIM functionality for automatic switching and enhanced reliability
Features Wi-Fi 5 technology for dual-band wireless connectivity with up to 867 Mbps
Related links
- Teltonika 3 RUTM10 880 MHz
- Teltonika 300Mbps RUT 3 WiFi 5 GHz
- OPA699ID Texas Instruments 880 MHz, 8-Pin 6.5V SOIC
- Siretta ALPHA11/2.5M/SMAM/S/S/20 Blade Multi-Band Antenna with SMA Connector 6000 MHz WiFi
- RF Solutions ANT-MSTUBR-SMAM Stubby Multi-Band Antenna with SMA Connector 2.17 GHz, LTE
- Teltonika 150Mbps RUT 3 WiFi, 4G LTE 2.4GHz
- Teltonika 100Mbps RUT 3 WiFi, 4G LTE 2.4GHz
- Teltonika 150Mbps RUT 3 4G LTE, WiFi 2.4GHz
