Teltonika 100Mbps RUT 3 WiFi, 4G LTE 2.4GHz
- RS Stock No.:
- 428-086
- Distrelec Article No.:
- 303-89-275
- Mfr. Part No.:
- RUT951
- Manufacturer:
- Teltonika
Subtotal (1 unit)*
€240.83
(exc. VAT)
€296.22
(inc. VAT)
In Stock
- 64 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €240.83 |
*price indicative
- RS Stock No.:
- 428-086
- Distrelec Article No.:
- 303-89-275
- Mfr. Part No.:
- RUT951
- Manufacturer:
- Teltonika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teltonika | |
| Product Type | Router | |
| Wireless Connectivity | WiFi, 4G LTE | |
| Network Speed | 100Mbps | |
| Wi-Fi Rating | Wi-Fi 4 | |
| Wireless Data Rate | 150Mbps | |
| Wi-Fi Standard | IEEE 802.11 b/g/n | |
| Wi-Fi Band | 2.4GHz | |
| Number of LAN Ports | 3 | |
| Security Protocols | AES, WPA3, OWE, WPA2, WPA2-PSK, WPA-PSK, WPA-EAP, TKIP | |
| Number of Antennas | 4 | |
| Weight | 287g | |
| Standards/Approvals | PTCRB, RCM, ICASA, FCC, CB, UL/CSA Safety, E-Mark, UKCA, RoHS, IC, REACH, Kenya, CE, C1D2, ECE R118, ANRT, CITC, Giteki | |
| Height | 5mm | |
| Width | 110mm | |
| Depth | 100mm | |
| Select all | ||
|---|---|---|
Brand Teltonika | ||
Product Type Router | ||
Wireless Connectivity WiFi, 4G LTE | ||
Network Speed 100Mbps | ||
Wi-Fi Rating Wi-Fi 4 | ||
Wireless Data Rate 150Mbps | ||
Wi-Fi Standard IEEE 802.11 b/g/n | ||
Wi-Fi Band 2.4GHz | ||
Number of LAN Ports 3 | ||
Security Protocols AES, WPA3, OWE, WPA2, WPA2-PSK, WPA-PSK, WPA-EAP, TKIP | ||
Number of Antennas 4 | ||
Weight 287g | ||
Standards/Approvals PTCRB, RCM, ICASA, FCC, CB, UL/CSA Safety, E-Mark, UKCA, RoHS, IC, REACH, Kenya, CE, C1D2, ECE R118, ANRT, CITC, Giteki | ||
Height 5mm | ||
Width 110mm | ||
Depth 100mm | ||
- COO (Country of Origin):
- LT
RUT951 dual-SIM cellular connectivity
The UAB TELTONIKA NETWORKS Industrial Cellular Router features dual-SIM cellular connectivity combined with Wi-Fi and four Ethernet interfaces to meet the needs of the most varied IoT scenarios. Powered by RutOS, this router offers advanced customization options, automation features, and top-level security for your solution.
IP30 Protection
WAN Failover
RoHS and REACH compliant
CE and UKCA compliant
Related links
- Teltonika 150Mbps RUT 3 WiFi, 4G LTE 2.4GHz
- Teltonika 300Mbps RUT 3 WiFi 5 GHz
- Teltonika 150Mbps RUT 1 WiFi, 4G LTE 2.4GHz
- Tosi 100Mbps TOSIBOX LOCK 175 1 WiFi, 4G LTE 2.4GHz
- D-Link 150Mbps EAGLE PRO AI N300 4G Smart Router 4 WiFi, 4G LTE 2.4GHz
- Teltonika 150Mbps RUT 3 4G LTE, WiFi 2.4GHz
- Teltonika 100Mbps RUT 4 Ethernet
- D-Link 150Mbps 4G/LTE Mobile Router 1 4G LTE, WiFi 2.4GHz
