Teltonika 150Mbps RUT 3 WiFi, 4G LTE 2.4GHz

Subtotal (1 unit)*

€214.92

(exc. VAT)

€264.35

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 81 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€214.92

*price indicative

RS Stock No.:
428-083
Mfr. Part No.:
RUT901200000
Manufacturer:
Teltonika
Find similar products by selecting one or more attributes.
Select all

Brand

Teltonika

Product Type

Router

Wireless Connectivity

WiFi, 4G LTE

Network Speed

150Mbps

Wi-Fi Rating

Wi-Fi 4

Wi-Fi Standard

IEEE 802.11 b/g/n

Wireless Data Rate

150Mbps

Wi-Fi Band

2.4GHz

Number of LAN Ports

3

WAN Interface

WAN

Security Protocols

WPA2-PSK, WPA-PSK, WPA3, WPA3-SAE, WPA2, TKIP, AES, OWE

Number of Antennas

4

Standards/Approvals

EN 301 908-13 V13.1.1, IEEE 802.3, EN 301 489-1 V2.2.3, EN 61000-3-3:2013+A1:2019+A2:2021, EN 61000-4-4:2012, EN IEC 61000-3-2:2019+A1:2021, UKCA, IEC 62368-1:2018, CB, EN 61000-4-5:2014+A1:2017, EN 61000-4-2:2009, EN 61000-4-6:2014, EN 55035:2017+A11:2020, EN IEC 61000-4-11:2020, EAC, EN 301 908-2 V13.1.1, CE/RED, Draft EN 301 489-17 V3.2.4, EN 301 489-52 V1.2.1, EN 50665:2017, EN 300 328 v2.2.2, EN 55032:2015+A11:2020+A1:2020, IEEE 802.11b/g/n, EN IEC 62368-1:2020+A11:2020, IEEE 802.3u, UCRF, EN IEC 62311:2020, EN 301 511 V12.5.1, EN 301 908-1 V15.1.1

Depth

100mm

Weight

297g

Height

5mm

Width

110mm

COO (Country of Origin):
LT

The RUT901 cellular router


The UAB TELTONIKA NETWORKS Cellular router delivers the top-rated features of its predecessors. The device ensures high-performance, providing automatic WAN failover to an available backup connection, guaranteeing network continuity and eliminating downtime.

IP30 Protection

Dual Sim

CE and UKCA compliant

RoHS and REACH compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy