UAB TELTONIKA NETWORKS RUTX08, 4 Port Ethernet

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

€121.30

(exc. VAT)

€149.20

(inc. VAT)

RS Stock No.:
820-304
Mfr. Part No.:
RUTX08000300
Manufacturer:
UAB TELTONIKA NETWORKS
Find similar products by selecting one or more attributes.
Select all

Brand

UAB TELTONIKA NETWORKS

Product Type

Router

Transmission Speed

1000Mbps

Nominal Supply Voltage

50 VDC

Mount Type

DIN Rail, Wall Mount

Connection Type

Ethernet

Number of Ports

4

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

75°C

Series

RUTX08

Width

115mm

Standards/Approvals

UL/CSA Safety

Weight

345g

Depth

95.2mm

Height

32.2mm

COO (Country of Origin):
LT
The UAB TELTONIKA NETWORKS networking device offers robust connectivity for critical applications, designed to support high-speed Ethernet connections and versatile network management solutions without compromising performance.

Ethernet ports support speeds up to 1000 Mbps, ensuring fast data transfer

Enables dynamic routing capabilities like BGP and OSPF for flexible network configurations

Features Advanced security measures including DDoS prevention and flexible access controls

Includes SIM card support for mobile data, enhancing connectivity options

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy