UAB TELTONIKA NETWORKS RUTX08, 4 Port Ethernet
- RS Stock No.:
- 820-305
- Mfr. Part No.:
- RUTX08000000
- Manufacturer:
- UAB TELTONIKA NETWORKS
Subtotal (1 unit)*
€180.31
(exc. VAT)
€221.78
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €180.31 |
*price indicative
- RS Stock No.:
- 820-305
- Mfr. Part No.:
- RUTX08000000
- Manufacturer:
- UAB TELTONIKA NETWORKS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | UAB TELTONIKA NETWORKS | |
| Product Type | Router | |
| Transmission Speed | 1000Mbps | |
| Nominal Supply Voltage | 50 VDC | |
| Mount Type | DIN Rail, Wall Mount | |
| Connection Type | Ethernet | |
| Number of Ports | 4 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 75°C | |
| Height | 32.2mm | |
| Standards/Approvals | UL/CSA Safety | |
| Depth | 95.2mm | |
| Weight | 345g | |
| Width | 115mm | |
| Series | RUTX08 | |
| Select all | ||
|---|---|---|
Brand UAB TELTONIKA NETWORKS | ||
Product Type Router | ||
Transmission Speed 1000Mbps | ||
Nominal Supply Voltage 50 VDC | ||
Mount Type DIN Rail, Wall Mount | ||
Connection Type Ethernet | ||
Number of Ports 4 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 75°C | ||
Height 32.2mm | ||
Standards/Approvals UL/CSA Safety | ||
Depth 95.2mm | ||
Weight 345g | ||
Width 115mm | ||
Series RUTX08 | ||
- COO (Country of Origin):
- LT
The UAB TELTONIKA NETWORKS networking solution offers secure connectivity and robust performance for various applications, boasting high-speed Ethernet capabilities and extensive routing options, perfect for both commercial and industrial environments.
Supports 10/100/1000 Mbps Ethernet and adheres to IEEE standards for reliable connections
Enables static and dynamic routing, ensuring efficient data traffic management
Features a comprehensive firewall for improved security against cyber threats
Accommodates multiple VPN protocols for secure and flexible remote access
Related links
- UAB TELTONIKA NETWORKS RUTX08, 4 Port Ethernet
- UAB TELTONIKA NETWORKS RUTX10, 4 Port Ethernet
- UAB TELTONIKA NETWORKS RUTM08, 4 Port Ethernet
- UAB TELTONIKA NETWORKS RUTC40, 5 Port Ethernet
- UAB TELTONIKA NETWORKS RUT281, 2 Port Ethernet
- UAB TELTONIKA NETWORKS RUTXR1, 5 Port Ethernet
- UAB TELTONIKA NETWORKS RUTC41, 5 Port Ethernet
- UAB TELTONIKA NETWORKS RUTX14, 5 Port Ethernet
