UAB TELTONIKA NETWORKS TRM240 4G LTE

Subtotal (1 unit)*

€93.44

(exc. VAT)

€114.93

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€93.44

*price indicative

RS Stock No.:
820-316
Mfr. Part No.:
TRM240000000
Manufacturer:
UAB TELTONIKA NETWORKS
Find similar products by selecting one or more attributes.
Select all

Brand

UAB TELTONIKA NETWORKS

Product Type

Modem

Nominal Supply Voltage

5 VDC

Mount Type

DIN Rail, Wall Mount

Connection Type

4G LTE

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

75°C

Height

25mm

Depth

64.5mm

Weight

131g

Standards/Approvals

UKCA

Width

74.5mm

Series

TRM240

COO (Country of Origin):
LT
The UAB TELTONIKA NETWORKS mobile module delivers exceptional connectivity through 4G LTE, providing reliable transmission speeds for various applications. Its Compact design and integrated hardware make it suitable for diverse environments requiring quick and easy deployment.

4G LTE Cat 1 supports download speeds up to 10 Mbps

Power consumption is optimised at a maximum of 3.2 W

Compact dimensions of 74.5 x 25 x 64.5 mm facilitate space-efficient installations

Operating temperature range of -40 °C to 75 °C ensures reliability in harsh environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy