Subtotal (1 unit)*
€262.03
(exc. VAT)
€322.30
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €262.03 |
*price indicative
- RS Stock No.:
- 842-515
- Mfr. Part No.:
- R95/E
- Manufacturer:
- D-Link
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | D-Link | |
| Product Type | Router | |
| Wi-Fi Rating | Wi-fi 7 | |
| Wireless Data Rate | 9.3Gbps | |
| Wi-Fi Standard | IEEE 802.11 | |
| Wi-Fi Band | 6GHz | |
| Security Protocols | WPA2 and WPA3 | |
| Number of Antennas | 4 | |
| Depth | 219.6mm | |
| Width | 237.6mm | |
| Standards/Approvals | CE | |
| Weight | 940g | |
| Height | 207.4mm | |
| Select all | ||
|---|---|---|
Brand D-Link | ||
Product Type Router | ||
Wi-Fi Rating Wi-fi 7 | ||
Wireless Data Rate 9.3Gbps | ||
Wi-Fi Standard IEEE 802.11 | ||
Wi-Fi Band 6GHz | ||
Security Protocols WPA2 and WPA3 | ||
Number of Antennas 4 | ||
Depth 219.6mm | ||
Width 237.6mm | ||
Standards/Approvals CE | ||
Weight 940g | ||
Height 207.4mm | ||
- COO (Country of Origin):
- TW
The D-Link Wi-Fi 7 Smart Router delivers unparalleled connectivity and data performance for modern homes, optimising your network for seamless browsing and streaming across multiple devices.
Wi-Fi 7 technology ensures ultra-high-speed performance with less congestion
Tri-band support utilises 320 MHz channels for blazing-fast data transmission
4096-QAM doubles throughput and capacity compared to Wi-Fi 6
