Subtotal (1 unit)*
€284.53
(exc. VAT)
€349.97
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €284.53 |
*price indicative
- RS Stock No.:
- 842-516
- Mfr. Part No.:
- R95/B
- Manufacturer:
- D-Link
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | D-Link | |
| Product Type | Router | |
| Wi-Fi Rating | Wi-fi 7 | |
| Wireless Data Rate | 9.3Gbps | |
| Wi-Fi Standard | IEEE 802.11 | |
| Wi-Fi Band | 6GHz | |
| Security Protocols | WPA2 and WPA3 | |
| Number of Antennas | 4 | |
| Standards/Approvals | CE | |
| Weight | 940g | |
| Depth | 219.6mm | |
| Height | 207.4mm | |
| Width | 237.6mm | |
| Select all | ||
|---|---|---|
Brand D-Link | ||
Product Type Router | ||
Wi-Fi Rating Wi-fi 7 | ||
Wireless Data Rate 9.3Gbps | ||
Wi-Fi Standard IEEE 802.11 | ||
Wi-Fi Band 6GHz | ||
Security Protocols WPA2 and WPA3 | ||
Number of Antennas 4 | ||
Standards/Approvals CE | ||
Weight 940g | ||
Depth 219.6mm | ||
Height 207.4mm | ||
Width 237.6mm | ||
- COO (Country of Origin):
- TW
The D-Link router delivers cutting-edge Wi-Fi 7 technology designed for seamless connectivity, enhancing speed and capacity for modern homes. It significantly reduces network congestion and supports a high number of devices effortlessly.
Wi-Fi 7 provides ultra-high-speed performance and reduced network congestion
Tri-band channels ensure optimized and smooth data transmission
OFDMA and MU-MIMO enhance efficiency for multiple devices at once
Related links
- D-Link R95 6GHz
- D-Link M95 6GHz
- D-Link EAGLE PRO AI AX1500 4G+ Smart Router
- D-Link 16-Port Gigabit Unmanaged Switch Unmanaged 16 Port Gigabit Switch
- D-Link DGS-1530-52 Smart Switch 52 Port Gigabit Switch Power Over Ethernet
- D-Link Power Adapter for Universal
- D-Link RJ45 Media Converter 100Mbps, Cable 15 km
- D-Link DGS-1530-10 Smart Switch 10 Port Gigabit Switch Power Over Ethernet
