StarTech.com 4 Port USB 3.0 USB A Hub, USB Bus Powered, 420 x 54 x 16mm
- RS Stock No.:
- 256-6911
- Distrelec Article No.:
- 303-79-036
- Mfr. Part No.:
- 5G4AB-USB-A-HUB
- Manufacturer:
- StarTech.com
Subtotal (1 unit)*
€43.19
(exc. VAT)
€53.12
(inc. VAT)
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €43.19 |
*price indicative
- RS Stock No.:
- 256-6911
- Distrelec Article No.:
- 303-79-036
- Mfr. Part No.:
- 5G4AB-USB-A-HUB
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Number of USB Ports | 4 | |
| USB Standard | USB 3.0 | |
| USB Connection Type | USB A | |
| Power Source | USB Bus | |
| Data Rate | 5Gbit/s | |
| Dimensions | 420 x 54 x 16mm | |
| Depth | 420mm | |
| Height | 16mm | |
| Width | 54mm | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Number of USB Ports 4 | ||
USB Standard USB 3.0 | ||
USB Connection Type USB A | ||
Power Source USB Bus | ||
Data Rate 5Gbit/s | ||
Dimensions 420 x 54 x 16mm | ||
Depth 420mm | ||
Height 16mm | ||
Width 54mm | ||
- COO (Country of Origin):
- CN
StarTech.com USB Hub, Bus Powered, OS-Independent - 5G4AB-USB-A-HUB
Use this USB hub from StarTech.com to expand the size of your computer network. By connecting its cable to your device's USB-A port, you can add up to four peripherals to your setup, such as a mouse and keyboard. This makes it ideal for remote workstations. A broad operating temperature range between 0°C and +70°C means the unit can handle the heat in harsh environments.
Features & Benefits
Broad compatibilityThis versatile device supports all operating systems, from macOS and Windows to Android and ChromeOS.
Slim formCompact measurements of 9.8 (L) x 5.4 (W) x 1.6cm (H) to save space in your setup.
Slim formCompact measurements of 9.8 (L) x 5.4 (W) x 1.6cm (H) to save space in your setup.
• Maximum operating humidity of 85% RH for use in areas with high levels of non-condensing water vapour
• Light weight of 82g minimises strain on your setup
• 30cm cable for flexible positioning
• Light weight of 82g minimises strain on your setup
• 30cm cable for flexible positioning
FAQs
What maximum transfer rate can I get from this hub?It can send data rapidly thanks to its 5Gbps maximum transfer rate.
Related links
- StarTech.com 4 Port USB 3.0 USB A USB C USB C Hub 42 x 5.4 x 1.6cm
- StarTech.com 4 Port USB 3.1 USB A USB Bus Powered, 45 x 95 x 16mm
- StarTech.com 4 Port USB 3.1 USB A USB Bus Powered, 45 x 365 x 16mm
- StarTech.com 4 Port USB 3.0 USB A USB Bus Powered, 1.7 x 3.0 x 0.6in
- StarTech.com 4 Port USB 3.0 USB A USB 3.0 Hub 7.0 x 2.3 x 0.9in
- StarTech.com 4 Port USB 3.0 USB A Hub 85 mm x 34.9 mm x 1.9cm
- StarTech.com 4 Port USB 3.1 USB C USB C Hub 13.5 x 6 x 2cm
- StarTech.com 4 Port USB 3.0 USB A USB Bus Powered, 75 x 40 x 13mm
