Weidmüller US/EMEA Static, IPv4 routing, dynamic IP Routing 3G, 4G
- RS Stock No.:
- 287-4795
- Distrelec Article No.:
- 303-76-051
- Mfr. Part No.:
- 2739630000
- Manufacturer:
- Weidmüller
Subtotal (1 unit)*
€1,549.69
(exc. VAT)
€1,906.12
(inc. VAT)
- Shipping from 20 January 2027
Units | Per unit |
|---|---|
| 1 + | €1,549.69 |
*price indicative
- RS Stock No.:
- 287-4795
- Distrelec Article No.:
- 303-76-051
- Mfr. Part No.:
- 2739630000
- Manufacturer:
- Weidmüller
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Modem Type | 3G, 4G | |
| Product Type | Router | |
| Model Number | US/EMEA | |
| Transmission Speed | 50Mbps | |
| Nominal Supply Voltage | 28.8 V | |
| Mount Type | DIN Rail | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 70°C | |
| Connection Port | 10/100 BaseT(X) | |
| Depth | 94.8mm | |
| Weight | 213g | |
| Standards/Approvals | EN 301 908-2, UL 61010-2-201, IEC 61000-6-4, IEC 60068-2-6, IEC 61000-6-2, REACH, IEC 60068-2-27, RoHS, EN 301 908-1, EN 62311, UL 61010-1, EN 301 489-1, EN 301 489-52, EN 301 511 | |
| Width | 29.9mm | |
| Height | 134.5mm | |
| Communication Protocol | Static, IPv4 routing, dynamic IP Routing | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Modem Type 3G, 4G | ||
Product Type Router | ||
Model Number US/EMEA | ||
Transmission Speed 50Mbps | ||
Nominal Supply Voltage 28.8 V | ||
Mount Type DIN Rail | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 70°C | ||
Connection Port 10/100 BaseT(X) | ||
Depth 94.8mm | ||
Weight 213g | ||
Standards/Approvals EN 301 908-2, UL 61010-2-201, IEC 61000-6-4, IEC 60068-2-6, IEC 61000-6-2, REACH, IEC 60068-2-27, RoHS, EN 301 908-1, EN 62311, UL 61010-1, EN 301 489-1, EN 301 489-52, EN 301 511 | ||
Width 29.9mm | ||
Height 134.5mm | ||
Communication Protocol Static, IPv4 routing, dynamic IP Routing | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Related links
- Weidmüller US dynamic IP Routing Static 4G, 3G
- Weidmüller EU dynamic IP Routing Static
- Teltonika TRB141 2 Port Industrial Gateway HTTP IPv6 NTP TCP UDP
- Teltonika TRB142 2 Port Industrial Gateway DNP3 IPv4 routing Modbus RTU NTP TCP,
- Teltonika TRB145 2 Port Industrial Gateway HTTP IPv6 MQTT SNMP Telnet,
- Teltonika TRB143 2 Port Industrial Gateway HTTP IPv6 MQTT SNMP Telnet, UDP
- Teltonika 1000Mbps TRB 1 3G 5G
- Etic 100Mbps LAN: 4x Ethernet 3G, 4G
