Teltonika TRB143 2 Port Industrial Gateway, RJ45, HTTP, IPv4 routing, IPv6, M-Bus, MQTT, NTP, SNMP, TCP, Telnet, UDP
- RS Stock No.:
- 795-066
- Mfr. Part No.:
- TRB143000200
- Manufacturer:
- Teltonika
Subtotal (1 unit)*
€228.98
(exc. VAT)
€281.65
(inc. VAT)
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €228.98 |
*price indicative
- RS Stock No.:
- 795-066
- Mfr. Part No.:
- TRB143000200
- Manufacturer:
- Teltonika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teltonika | |
| Product Type | Industrial Gateway | |
| CPU Technology | ARM Cortex-A7 1.2 GHz | |
| System Memory Capacity | 512MB | |
| System Memory Type | DDR3 RAM, FLASH | |
| Operating System | Rut OS | |
| Series | TRB143 | |
| Media Interfaces | RJ45 | |
| COM Port Type | RJ45 | |
| Minimum Operating Temperature | -40°C | |
| Minimum Voltage | 12V dc | |
| Maximum Operating Temperature | 75°C | |
| Maximum Voltage | 30V dc | |
| Standards/Approvals | WEEE | |
| Number of Communication Ports | 2 | |
| Communication Protocol | HTTP, IPv4 routing, IPv6, M-Bus, MQTT, NTP, SNMP, TCP, Telnet, UDP | |
| Select all | ||
|---|---|---|
Brand Teltonika | ||
Product Type Industrial Gateway | ||
CPU Technology ARM Cortex-A7 1.2 GHz | ||
System Memory Capacity 512MB | ||
System Memory Type DDR3 RAM, FLASH | ||
Operating System Rut OS | ||
Series TRB143 | ||
Media Interfaces RJ45 | ||
COM Port Type RJ45 | ||
Minimum Operating Temperature -40°C | ||
Minimum Voltage 12V dc | ||
Maximum Operating Temperature 75°C | ||
Maximum Voltage 30V dc | ||
Standards/Approvals WEEE | ||
Number of Communication Ports 2 | ||
Communication Protocol HTTP, IPv4 routing, IPv6, M-Bus, MQTT, NTP, SNMP, TCP, Telnet, UDP | ||
- COO (Country of Origin):
- LT
The Teltonika Industrial Gateway is a Compact LTE Cat 4 device designed for telemetry and utility monitoring applications. It integrates an M-Bus Interface for efficient data collection and transmission, supported by Advanced RutOS software for secure networking.
Supports 4G LTE Cat 4 for download speeds up to 150 Mbps and upload up to 50 Mbps
Equipped with 1 x Ethernet port, ensuring high-speed wired connectivity
Integrates Advanced security features like firewall rules and DDOS protection to safeguard network traffic
Related links
- Teltonika TRB143 2 Port Industrial Gateway HTTP IPv6 MQTT SNMP Telnet, UDP
- Teltonika TRB141 2 Port Industrial Gateway HTTP IPv6 NTP TCP UDP
- Teltonika TRB145 2 Port Industrial Gateway HTTP IPv6 MQTT SNMP Telnet,
- Teltonika TRB142 2 Port Industrial Gateway DNP3 IPv4 routing Modbus RTU NTP TCP,
- Teltonika TRB141 2 Port Industrial Gateway HTTP MQTT SNMP Telnet, UDP
- Teltonika OTD144000000 HTTP MQTT SNMP Telnet 2 Port Wi-Fi
- Teltonika TRB160100000 HTTP MQTT SNMP Telnet 1 Port 4G
- Teltonika TRB501100000 HTTP MQTT SNMP Telnet 1 Port 5G
