Teltonika TRB142 2 Port Industrial Gateway, RS232, DNP3, HTTP, IPv4 routing, IPv6, Modbus RTU, MQTT, NTP, SNMP, TCP,

Subtotal (1 unit)*

€144.00

(exc. VAT)

€177.12

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 38 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€144.00

*price indicative

RS Stock No.:
795-064
Mfr. Part No.:
TRB142006000
Manufacturer:
Teltonika
Find similar products by selecting one or more attributes.
Select all

Brand

Teltonika

CPU Technology

ARM Cortex-A7 1.2 GHz

Product Type

Industrial Gateway

System Memory Capacity

512MB

System Memory Type

FLASH, Ram

Operating System

Rut OS

Series

TRB142

Media Interfaces

Micro USB

COM Port Type

RS232

On Board I/O

2

Minimum Operating Temperature

-40°C

Minimum Voltage

9V dc

Maximum Operating Temperature

75°C

Maximum Voltage

30V dc

Standards/Approvals

EN 61000-4-4

Number of Communication Ports

2

Communication Protocol

DNP3, HTTP, IPv4 routing, IPv6, Modbus RTU, MQTT, NTP, SNMP, TCP, Telnet, UDP

COO (Country of Origin):
LT
The Teltonika Industrial Gateway is a Compact LTE Cat 1 device facilitating high-speed data transfer for reliable network communications. Its robust design ensures adaptability for various applications requiring mobile internet access.

Supports 4G LTE Cat 1, 3G, and 2G for versatile connectivity options

Includes SMS features such as autoreply and scheduled messages

Allows multiple PDN configurations for enhanced network access

Offers Advanced security features including firewall and VLAN support

Enables real-time traffic monitoring and QoS management

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy