ifm electronic Temperature Sensor Temperature Sensor, 6mm Dia, 42mm Long, NPT 1/2, ± 0.15 +150°C Max
- RS Stock No.:
- 596-133
- Mfr. Part No.:
- TM4311
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€123.36
(exc. VAT)
€151.73
(inc. VAT)
Temporarily out of stock
- Shipping from 14 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €123.36 |
*price indicative
- RS Stock No.:
- 596-133
- Mfr. Part No.:
- TM4311
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Type | Temperature Sensor | |
| Probe Length | 42mm | |
| Probe Diameter | 6mm | |
| Minimum Temperature Sensed | -40°C | |
| Maximum Temperature Sensed | +150°C | |
| Process Connection | NPT 1/2 | |
| Accuracy | ± 0.15 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Type Temperature Sensor | ||
Probe Length 42mm | ||
Probe Diameter 6mm | ||
Minimum Temperature Sensed -40°C | ||
Maximum Temperature Sensed +150°C | ||
Process Connection NPT 1/2 | ||
Accuracy ± 0.15 | ||
- COO (Country of Origin):
- US
The ifm electronic temperature sensor with process connection is designed to provide precise temperature measurements in both liquids and gases. With a robust measuring range from -40 to 150 °C, it is ideal for various industrial applications. The sensor features a durable cylindrical housing made from stainless steel, ensuring longevity and reliability in challenging environments. Enhanced with gold-plated contacts for superior electrical connectivity, this device delivers accurate readings with an impressive accuracy of ± (0.15 K + 0.002 x|t|). Whether you require stringent monitoring or general temperature sensing, this sensor is a vital component for efficient process management.
Measuring range from -40 to 150 °C, accommodating diverse applications
Stainless steel (316L/1.4404) housing ensures durability and resistance to corrosion
IP 68 and IP 69K protection ratings safeguard against dust and water ingress
Precision accuracy delivers reliable temperature readings for optimal process control
Stainless steel (316L/1.4404) housing ensures durability and resistance to corrosion
IP 68 and IP 69K protection ratings safeguard against dust and water ingress
Precision accuracy delivers reliable temperature readings for optimal process control
Related links
- ifm electronic Temperature Sensor Temperature Sensor 242mm Long ± 0.15 +150°C Max
- ifm electronic Temperature Sensor Temperature Sensor 92mm Long ± 0.15 +150°C Max
- ifm electronic Temperature Sensor Temperature Sensor 142mm Long ± 0.15 K +150°C Max
- ifm electronic Temperature Sensor Temperature Sensor 36mm Long 0.15 +150°C Max
- ifm electronic Temperature Sensor Temperature Sensor 12mm Long ± 0.15 +150°C Max
- ifm electronic Temperature Sensor Temperature Sensor 150mm Long ± 0.15 +150°C Max
- ifm electronic Temperature Sensor Temperature Sensor 12mm Long ± 0.15 K +150°C Max
- ifm electronic Temperature Sensor Temperature Sensor 42mm Long 0.15 +250°C Max
