ifm electronic Temperature Sensor Temperature Sensor, 10mm Dia, 42mm Long, Clamp Adapter, 0.15 +250°C Max
- RS Stock No.:
- 596-597
- Mfr. Part No.:
- TS2056
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€117.18
(exc. VAT)
€144.13
(inc. VAT)
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €117.18 |
*price indicative
- RS Stock No.:
- 596-597
- Mfr. Part No.:
- TS2056
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Type | Temperature Sensor | |
| Probe Length | 42mm | |
| Probe Diameter | 10mm | |
| Minimum Temperature Sensed | -50°C | |
| Maximum Temperature Sensed | +250°C | |
| Process Connection | Clamp Adapter | |
| Accuracy | 0.15 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Type Temperature Sensor | ||
Probe Length 42mm | ||
Probe Diameter 10mm | ||
Minimum Temperature Sensed -50°C | ||
Maximum Temperature Sensed +250°C | ||
Process Connection Clamp Adapter | ||
Accuracy 0.15 | ||
- COO (Country of Origin):
- DE
The ifm electronic temperature cable sensor is designed for accurate measurement of liquids and gases within a wide temperature range of -50 to 250 °C (-58 to 482 °F). Featuring a robust cylindrical housing made of stainless steel, this sensor ensures durability and reliability in various applications. With its precise Pt 100 measuring element compliant with DIN EN 60751, this product delivers an accuracy of ± (0.15 K + 0.002 x |t|), making it suitable for critical temperature monitoring. Additionally, the sensor boasts a compact design with a process connection of a clamp adapter and an installation length of just 42 mm, making it easy to integrate into existing systems.
Wide measuring range of -50 to 250 °C (-58 to 482 °F) for versatile applications
High accuracy measurement to ensure reliability in temperature monitoring
Robust stainless steel construction for durability in demanding environments
IP 67 protection class for resistance to dust and water ingress
High accuracy measurement to ensure reliability in temperature monitoring
Robust stainless steel construction for durability in demanding environments
IP 67 protection class for resistance to dust and water ingress
Related links
- ifm electronic Temperature Sensor Temperature Sensor 50mm Long ± 0.15 +250°C Max
- ifm electronic Temperature Sensor Temperature Sensor 160mm Long ± 0.15 K +150°C Max
- ifm electronic Temperature Sensor Temperature Sensor 560mm Long ± 0.15 K +150°C Max
- ifm electronic Temperature Sensor Temperature Sensor 260mm Long ± 0.15 K +150°C Max
- ifm electronic Temperature Sensor Temperature Sensor 360mm Long ± 0.15 K +150°C Max
- ifm electronic Temperature Sensor Temperature Sensor 50mm Long ± 0.15 K +250°C Max
- ifm electronic Temperature Sensor Temperature Sensor Clamp Adapter, ± 0.15 K +90°C Max
- ifm electronic Temperature Sensor Temperature Sensor 350mm Long ± 0.15 K +150°C Max
