ifm electronic Temperature Sensor Temperature Sensor, M5, ± 0.15 +90°C Max
- RS Stock No.:
- 596-168
- Mfr. Part No.:
- TS4759
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€88.20
(exc. VAT)
€108.49
(inc. VAT)
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €88.20 |
*price indicative
- RS Stock No.:
- 596-168
- Mfr. Part No.:
- TS4759
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Type | Temperature Sensor | |
| Minimum Temperature Sensed | -40°C | |
| Maximum Temperature Sensed | +90°C | |
| Process Connection | M5 | |
| Accuracy | ± 0.15 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Type Temperature Sensor | ||
Minimum Temperature Sensed -40°C | ||
Maximum Temperature Sensed +90°C | ||
Process Connection M5 | ||
Accuracy ± 0.15 | ||
- COO (Country of Origin):
- DE
The ifm electronic temperature cable sensor is designed for precise temperature measurement in various applications. This sensor features a screw-in design with a M5 external thread, making it ideal for surface mounting on solid bodies. With a measuring range of -30 to 180 °C and constructed from stainless steel, it is robust and built to withstand challenging environments. Its IP 67 protection rating ensures reliable performance against dust and water ingress. The device operates on a Pt 100 measuring element, recognized for its accuracy and compliance with industry standards. Whether it's for industrial or commercial use, this sensor provides a dependable solution for maintaining optimal temperature control.
Accurate temperature measurement from -30 to 180 °C
Durable stainless steel construction for extended lifespan
IP 67 rated for protection against dust and moisture
Screw-in sensor design facilitates easy installation
Durable stainless steel construction for extended lifespan
IP 67 rated for protection against dust and moisture
Screw-in sensor design facilitates easy installation
Related links
- ifm electronic Temperature Sensor Temperature Sensor ± 0.15 +90°C Max
- ifm electronic Temperature Sensor Temperature Sensor ± 0.15 +180°C Max
- ifm electronic Temperature Sensor Temperature Sensor M5, ± 0.15 K +90°C Max
- ifm electronic Temperature Sensor Temperature Sensor, ± 0.15 +90°C Max
- ifm electronic Temperature Sensor Temperature Sensor ± 0.15 +90°C Max
- ifm electronic Temperature Sensor Temperature Sensor 45mm Long ± 0.15 +90°C Max
- ifm electronic Temperature Sensor Temperature Sensor 45mm Long ± 0.15 K +90°C Max
- ifm electronic Temperature Sensor Temperature Sensor Clamp Adapter, ± 0.15 K +90°C Max
