ifm electronic Temperature Sensor Temperature Sensor, 4mm Dia, M5, ± 0.15 K +90°C Max
- RS Stock No.:
- 596-605
- Mfr. Part No.:
- TS2789
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€76.74
(exc. VAT)
€94.39
(inc. VAT)
Temporarily out of stock
- Shipping from 14 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €76.74 |
*price indicative
- RS Stock No.:
- 596-605
- Mfr. Part No.:
- TS2789
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Type | Temperature Sensor | |
| Probe Diameter | 4mm | |
| Minimum Temperature Sensed | -40°C | |
| Maximum Temperature Sensed | +90°C | |
| Process Connection | M5 | |
| Accuracy | ± 0.15 K | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Type Temperature Sensor | ||
Probe Diameter 4mm | ||
Minimum Temperature Sensed -40°C | ||
Maximum Temperature Sensed +90°C | ||
Process Connection M5 | ||
Accuracy ± 0.15 K | ||
- COO (Country of Origin):
- DE
The ifm electronic temperature cable sensor with screw-in sensor is engineered for precision measurement across a wide range of environments. This robust device operates within a measuring range of -40 to 90 °C, allowing for effective temperature monitoring in various applications. The sensor features a threaded M5 external connection, ensuring secure installation. With gold-plated contacts for enhanced conductivity and a cylindrical design crafted from stainless steel (316L/1.4404), it combines durability with efficient performance. Ideal for surface mount RTD installations in solid bodies, this sensor guarantees accuracy and reliability in critical missions. Designed to meet stringent protection and safety standards, it is a versatile solution for temperature sensing needs.
Measuring range of -40 to 90 °C ensures flexibility in diverse applications
Gold-plated contacts enhance durability and reliability in electrical connections
Cylindrical housing design supports various mounting options
Threaded M5 external process connection provides secure installation
Gold-plated contacts enhance durability and reliability in electrical connections
Cylindrical housing design supports various mounting options
Threaded M5 external process connection provides secure installation
Related links
- ifm electronic Temperature Sensor Temperature Sensor Clamp Adapter, ± 0.15 K +90°C Max
- ifm electronic Temperature Sensor Temperature Sensor 45mm Long ± 0.15 K +90°C Max
- ifm electronic Temperature Sensor Temperature Sensor ± 0.15 +90°C Max
- ifm electronic Temperature Sensor Temperature Sensor 50mm Long ± 0.15 K +250°C Max
- ifm electronic Temperature Sensor Temperature Sensor 560mm Long ± 0.15 K +150°C Max
- ifm electronic Temperature Sensor Temperature Sensor 70mm Long ± 0.15 K +150°C Max
- ifm electronic Temperature Sensor Temperature Sensor 160mm Long ± 0.15 K +150°C Max
- ifm electronic Temperature Sensor Temperature Sensor 350mm Long ± 0.15 K +150°C Max
