ifm electronic Temperature Sensor Temperature Sensor, 6mm Dia, 45mm Long, Clamp Adapter, ± 0.15 +90°C Max
- RS Stock No.:
- 596-729
- Mfr. Part No.:
- TS9289
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€67.28
(exc. VAT)
€82.75
(inc. VAT)
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €67.28 |
*price indicative
- RS Stock No.:
- 596-729
- Mfr. Part No.:
- TS9289
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Type | Temperature Sensor | |
| Probe Length | 45mm | |
| Probe Diameter | 6mm | |
| Minimum Temperature Sensed | -40°C | |
| Maximum Temperature Sensed | +90°C | |
| Process Connection | Clamp Adapter | |
| Accuracy | ± 0.15 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Type Temperature Sensor | ||
Probe Length 45mm | ||
Probe Diameter 6mm | ||
Minimum Temperature Sensed -40°C | ||
Maximum Temperature Sensed +90°C | ||
Process Connection Clamp Adapter | ||
Accuracy ± 0.15 | ||
- COO (Country of Origin):
- DE
The ifm electronic temperature cable sensor is designed for precise temperature measurement in both liquids and gases. This robust sensor operates effectively within a measuring range of -40 to 90 °C and boasts gold-plated contacts for enhanced reliability. Ideal for various applications, the sensor features a clamp adapter for easy installation and is crafted from high-quality stainless steel, ensuring durability even in challenging environments. With a compact design and an IP67 protection rating, this sensor is perfectly suited for demanding industrial conditions, making it a vital tool for process monitoring and control.
Measuring range of -40 to 90 °C suitable for diverse applications
Gold-plated contacts enhance reliability and measurement accuracy
Compact design with a cylindrical housing for easy integration
IP67 protection class ensures durability in harsh conditions
Gold-plated contacts enhance reliability and measurement accuracy
Compact design with a cylindrical housing for easy integration
IP67 protection class ensures durability in harsh conditions
Related links
- ifm electronic Temperature Sensor Temperature Sensor 45mm Long ± 0.15 K +90°C Max
- ifm electronic Temperature Sensor Temperature Sensor 50mm Long ± 0.15 +250°C Max
- ifm electronic Temperature Sensor Temperature Sensor 70mm Long ± 0.15 K +150°C Max
- ifm electronic Temperature Sensor Temperature Sensor 350mm Long ± 0.15 K +150°C Max
- ifm electronic Temperature Sensor Temperature Sensor 250mm Long ± 0.15 K +150°C Max
- ifm electronic Temperature Sensor Temperature Sensor 200mm Long ± 0.15 K +150°C Max
- ifm electronic Temperature Sensor Temperature Sensor 50mm Long ± 0.15 K +250°C Max
- ifm electronic Temperature Sensor Temperature Sensor 50mm Long ± 0.15 K +150°C Max
