ifm electronic Temperature Sensor Temperature Sensor, 10mm Dia, Clamp Adapter, ± 0.15 K +90°C Max
- RS Stock No.:
- 596-296
- Mfr. Part No.:
- TS2089
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€63.50
(exc. VAT)
€78.10
(inc. VAT)
Temporarily out of stock
- Shipping from 14 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €63.50 |
*price indicative
- RS Stock No.:
- 596-296
- Mfr. Part No.:
- TS2089
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Type | Temperature Sensor | |
| Probe Diameter | 10mm | |
| Minimum Temperature Sensed | -40°C | |
| Maximum Temperature Sensed | +90°C | |
| Process Connection | Clamp Adapter | |
| Accuracy | ± 0.15 K | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Type Temperature Sensor | ||
Probe Diameter 10mm | ||
Minimum Temperature Sensed -40°C | ||
Maximum Temperature Sensed +90°C | ||
Process Connection Clamp Adapter | ||
Accuracy ± 0.15 K | ||
- COO (Country of Origin):
- DE
The ifm electronic temperature cable sensor offers precision temperature measurement via its robust process connection. Designed to accurately monitor temperatures across a measuring range of -40 to +90 °C, it serves effectively for both liquids and gases. Its sturdily constructed stainless steel housing ensures durability in various operational environments, while IP67 protection class safeguards against dust and moisture. The sensor features a gold-plated contact design, enhancing reliability and minimizing signal loss, making it an ideal choice for demanding applications. With a compact design that includes a clamp adapter for easy installation, this sensor balances efficiency and performance for advanced temperature control in industrial settings.
Measuring range from -40 to +90 °C ensures broad application versatility
Gold-plated contacts provide enhanced reliability and reduced signal interference
IP67 protection class guarantees resistance to dust and moisture ingress
Constructed from stainless steel, ensuring longevity in harsh environments
Gold-plated contacts provide enhanced reliability and reduced signal interference
IP67 protection class guarantees resistance to dust and moisture ingress
Constructed from stainless steel, ensuring longevity in harsh environments
Related links
- ifm electronic Temperature Sensor Temperature Sensor 45mm Long ± 0.15 K +90°C Max
- ifm electronic Temperature Sensor Temperature Sensor 160mm Long ± 0.15 K +150°C Max
- ifm electronic Temperature Sensor Temperature Sensor 560mm Long ± 0.15 K +150°C Max
- ifm electronic Temperature Sensor Temperature Sensor 260mm Long ± 0.15 K +150°C Max
- ifm electronic Temperature Sensor Temperature Sensor 360mm Long ± 0.15 K +150°C Max
- ifm electronic Temperature Sensor Temperature Sensor M5, ± 0.15 K +90°C Max
- ifm electronic Temperature Sensor Temperature Sensor 350mm Long ± 0.15 K +150°C Max
- ifm electronic Temperature Sensor Temperature Sensor 42mm Long 0.15 +250°C Max
