ifm electronic Temperature Sensor Temperature Sensor, 6mm Dia, 45mm Long, Clamp Adapter, ± 0.15 K +90°C Max
- RS Stock No.:
- 596-297
- Mfr. Part No.:
- TS2269
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€64.51
(exc. VAT)
€79.35
(inc. VAT)
Temporarily out of stock
- Shipping from 16 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €64.51 |
*price indicative
- RS Stock No.:
- 596-297
- Mfr. Part No.:
- TS2269
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Type | Temperature Sensor | |
| Probe Length | 45mm | |
| Probe Diameter | 6mm | |
| Minimum Temperature Sensed | -40°C | |
| Maximum Temperature Sensed | +90°C | |
| Process Connection | Clamp Adapter | |
| Accuracy | ± 0.15 K | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Type Temperature Sensor | ||
Probe Length 45mm | ||
Probe Diameter 6mm | ||
Minimum Temperature Sensed -40°C | ||
Maximum Temperature Sensed +90°C | ||
Process Connection Clamp Adapter | ||
Accuracy ± 0.15 K | ||
- COO (Country of Origin):
- DE
The ifm electronic temperature cable sensor with process connection is a high-performance device designed to accurately measure temperatures in a range from -40 to 90 °C (-40 to 194 °F). Ideal for applications involving liquids and gases, it features a robust design with a stainless steel housing and a cylindrical measuring probe. With gold-plated contacts and a notable accuracy of ± (0.15 K + 0.002 x|t|), this sensor ensures reliable measurements even in challenging conditions. Its IP 67 protection rating guarantees excellent durability, making it suitable for various industrial environments. The sensor also boasts a compact installation length of 45 mm, making it versatile for different setups.
Measuring range from -40 to 90 °C, ensuring versatility across various applications
Cylindrical design allows for seamless integration into existing setups
Beautifully crafted from stainless steel, providing durability and resistance to corrosion
Gold-plated contacts enhance conductivity and reduce wear over time
Cylindrical design allows for seamless integration into existing setups
Beautifully crafted from stainless steel, providing durability and resistance to corrosion
Gold-plated contacts enhance conductivity and reduce wear over time
Related links
- ifm electronic Temperature Sensor Temperature Sensor 45mm Long ± 0.15 K +90°C Max
- ifm electronic Temperature Sensor Temperature Sensor 45mm Long ± 0.15 +90°C Max
- ifm electronic Temperature Sensor Temperature Sensor 50mm Long ± 0.15 K +250°C Max
- ifm electronic Temperature Sensor Temperature Sensor 350mm Long ± 0.15 K +150°C Max
- ifm electronic Temperature Sensor Temperature Sensor 250mm Long ± 0.15 K +150°C Max
- ifm electronic Temperature Sensor Temperature Sensor 70mm Long ± 0.15 K +150°C Max
- ifm electronic Temperature Sensor Temperature Sensor 200mm Long ± 0.15 K +150°C Max
- ifm electronic Temperature Sensor Temperature Sensor 50mm Long ± 0.15 K +150°C Max
