ifm electronic Temperature Sensor Temperature Sensor, 10mm Dia, 360mm Long, Clamp Adapter, ± 0.15 K +150°C Max
- RS Stock No.:
- 596-299
- Mfr. Part No.:
- TT3081
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€129.53
(exc. VAT)
€159.32
(inc. VAT)
Temporarily out of stock
- Shipping from 14 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €129.53 |
*price indicative
- RS Stock No.:
- 596-299
- Mfr. Part No.:
- TT3081
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Type | Temperature Sensor | |
| Probe Length | 360mm | |
| Probe Diameter | 10mm | |
| Minimum Temperature Sensed | -40°C | |
| Maximum Temperature Sensed | +150°C | |
| Process Connection | Clamp Adapter | |
| Accuracy | ± 0.15 K | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Type Temperature Sensor | ||
Probe Length 360mm | ||
Probe Diameter 10mm | ||
Minimum Temperature Sensed -40°C | ||
Maximum Temperature Sensed +150°C | ||
Process Connection Clamp Adapter | ||
Accuracy ± 0.15 K | ||
- COO (Country of Origin):
- US
The ifm electronic temperature probe sensor is designed for precise temperature measurement across a wide range, ensuring accuracy in both liquid and gas media. Its robust construction, featuring stainless steel housing and gold-plated contacts, makes it suitable for demanding industrial environments. With a measuring range from -40 to +150 °C, this probe is ideal for applications requiring reliable temperature monitoring. The device supports a substantial pressure rating of 160 bar and features quick response times in accordance with DIN EN 60751 standards, significantly enhancing operational efficiency. Its compact design allows for straightforward installation, making it an excellent choice for diverse industrial needs.
Measuring range spans from -40 to 150 °C, accommodating various applications
Robust stainless steel construction ensures durability and long service life
Gold-plated contacts enhance electrical connection reliability
Compact probe diameter of 10 mm allows for easy integration
Robust stainless steel construction ensures durability and long service life
Gold-plated contacts enhance electrical connection reliability
Compact probe diameter of 10 mm allows for easy integration
Related links
- ifm electronic Temperature Sensor Temperature Sensor 360mm Long ± 0.15 K +150°C Max
- ifm electronic Temperature Sensor Temperature Sensor 160mm Long ± 0.15 K +150°C Max
- ifm electronic Temperature Sensor Temperature Sensor 560mm Long ± 0.15 K +150°C Max
- ifm electronic Temperature Sensor Temperature Sensor 260mm Long ± 0.15 K +150°C Max
- ifm electronic PT1000 Temperature Probe 360mm Long ± 0.15 +150°C Max
- ifm electronic Temperature Sensor Temperature Sensor 350mm Long ± 0.15 K +150°C Max
- ifm electronic Temperature Sensor Temperature Sensor 250mm Long ± 0.15 K +150°C Max
- ifm electronic Temperature Sensor Temperature Sensor 70mm Long ± 0.15 K +150°C Max
