ifm electronic Temperature Sensor Temperature Sensor, 6mm Dia, 92mm Long, NPT 1/2, ± 0.15 +150°C Max
- RS Stock No.:
- 596-724
- Mfr. Part No.:
- TM4331
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€126.25
(exc. VAT)
€155.29
(inc. VAT)
Temporarily out of stock
- Shipping from 16 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €126.25 |
*price indicative
- RS Stock No.:
- 596-724
- Mfr. Part No.:
- TM4331
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Type | Temperature Sensor | |
| Probe Length | 92mm | |
| Probe Diameter | 6mm | |
| Minimum Temperature Sensed | -40°C | |
| Maximum Temperature Sensed | +150°C | |
| Process Connection | NPT 1/2 | |
| Accuracy | ± 0.15 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Type Temperature Sensor | ||
Probe Length 92mm | ||
Probe Diameter 6mm | ||
Minimum Temperature Sensed -40°C | ||
Maximum Temperature Sensed +150°C | ||
Process Connection NPT 1/2 | ||
Accuracy ± 0.15 | ||
- COO (Country of Origin):
- US
The ifm electronic temperature sensor with process connection offers precise temperature monitoring for a range of applications. Designed to operate within a wide measuring range of -40 to 150 °C, this robust sensor ensures reliable performance in both liquid and gas media. Its compact cylindrical housing, crafted from durable stainless steel, accommodates a threaded connection for easy installation. Recognized for its gold-plated contacts and advanced measuring element, this sensor ensures accurate readings with minimal deviations, making it ideal for demanding environments. With excellent protection ratings including IP 68 and IP 69K, this device can withstand harsh operating conditions, providing consistent and reliable temperature data.
Wide measuring range of -40 to 150 °C for versatile applications
Robust stainless steel housing enhances durability and reliability
Threaded connection allows for easy and secure installation
Gold-plated contacts ensure superior electrical performance
Robust stainless steel housing enhances durability and reliability
Threaded connection allows for easy and secure installation
Gold-plated contacts ensure superior electrical performance
Related links
- ifm electronic Temperature Sensor Temperature Sensor 92mm Long ± 0.15 +150°C Max
- ifm electronic Temperature Sensor Temperature Sensor 242mm Long ± 0.15 +150°C Max
- ifm electronic Temperature Sensor Temperature Sensor 42mm Long ± 0.15 +150°C Max
- ifm electronic Temperature Sensor Temperature Sensor 142mm Long ± 0.15 K +150°C Max
- ifm electronic Temperature Sensor Temperature Sensor 36mm Long 0.15 +150°C Max
- ifm electronic Temperature Sensor Temperature Sensor 12mm Long ± 0.15 +150°C Max
- ifm electronic Temperature Sensor Temperature Sensor 150mm Long ± 0.15 +150°C Max
- ifm electronic Temperature Sensor Temperature Sensor 12mm Long ± 0.15 K +150°C Max
