RS PRO White Nitrile Rubber Rubber Sheet, 1 m x 1.4m x 3 mm, 6MPa, 115 °C
- RS Stock No.:
- 205-486
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€271.01
(exc. VAT)
€333.34
(inc. VAT)
Temporarily out of stock
- 10 unit(s) shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €271.01 |
*price indicative
- RS Stock No.:
- 205-486
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Rubber Sheet | |
| Material | Nitrile Rubber | |
| Colour | White | |
| Length | 1m | |
| Width | 1.4m | |
| Adhesive Backing | No | |
| Thickness | 3mm | |
| Maximum Operating Temperature | 115°C | |
| Standards/Approvals | REACH, USP Class VI, FDA, RoHS and EC 1935/2004 compliant | |
| Tensile Strength | 6MPa | |
| Elongation | 500% | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Rubber Sheet | ||
Material Nitrile Rubber | ||
Colour White | ||
Length 1m | ||
Width 1.4m | ||
Adhesive Backing No | ||
Thickness 3mm | ||
Maximum Operating Temperature 115°C | ||
Standards/Approvals REACH, USP Class VI, FDA, RoHS and EC 1935/2004 compliant | ||
Tensile Strength 6MPa | ||
Elongation 500% | ||
- COO (Country of Origin):
- IN
RS PRO Rubber Sheet, Nitrile, White, 3 mm Thickness
This RS PRO rubber sheet is designed for demanding environments, offering excellent resistance to oils, fats, and greases. Ideal for clean room applications, it is particularly suited for the food, beverage, and pharmaceutical industries. Its compliance with FDA, USP Class VI, REACH, RoHS, and EC 1935/2004 standards ensures safety and reliability.
Features and Benefits
Outstanding resistance to oils, fats, and greases: Ensures durability in harsh environments
FDA, USP Class VI, REACH, RoHS, and EC 1935/2004 compliant: Meets stringent safety and quality standards
Good mechanical properties: Provides reliable performance with a tensile strength of 6 MPa and elongation of 500%
Suitable for high and low temperature applications: Operates effectively between -30 °C and 115 °C
Non-adhesive backing: Easy to handle and install in various settings
Applications
Clean room environments
Food and beverage industry
Pharmaceutical industry
Additional Information
Complies with key industry standards for safety and quality
Available in a convenient 1 m length and 1400 mm width
White nitrile material for versatile use in sensitive applications
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO White Natural Rubber Rubber Sheet 6MPa, 115 °C
- RS PRO White Natural Rubber Rubber Sheet 6MPa, 115 °C
- RS PRO White Ethylene Propylene Diene Monomer Rubber Sheet 6MPa, 110 °C
- RS PRO White Ethylene Propylene Diene Monomer Rubber Sheet 6MPa, 110 °C
- RS PRO White Natural Rubber Rubber Sheet 5MPa, 85 °C
- RS PRO Black Nitrile Rubber Sheet 9MPa, 110 °C
- RS PRO White Ethylene Propylene Diene Monomer Rubber Sheet 5MPa, 140 °C
- RS PRO Black Fluorelastomer Rubber Sheet 6MPa, 210 °C
