RS PRO White Rubber Rubber Sheet, 1 m x 1.4m x 6 mm, 6MPa, 115 °C
- RS Stock No.:
- 205-487
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€515.58
(exc. VAT)
€634.16
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €515.58 |
*price indicative
- RS Stock No.:
- 205-487
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Rubber Sheet | |
| Material | Rubber | |
| Colour | White | |
| Length | 1m | |
| Density | 115kg/m³ | |
| Width | 1.4m | |
| Adhesive Backing | No | |
| Thickness | 6mm | |
| Maximum Operating Temperature | 115°C | |
| Standards/Approvals | REACH, FDA, USP Class VI, RoHS and EC 1935/2004 compliant | |
| Elongation | 500% | |
| Tensile Strength | 6MPa | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Rubber Sheet | ||
Material Rubber | ||
Colour White | ||
Length 1m | ||
Density 115kg/m³ | ||
Width 1.4m | ||
Adhesive Backing No | ||
Thickness 6mm | ||
Maximum Operating Temperature 115°C | ||
Standards/Approvals REACH, FDA, USP Class VI, RoHS and EC 1935/2004 compliant | ||
Elongation 500% | ||
Tensile Strength 6MPa | ||
- COO (Country of Origin):
- IN
RS PRO Rubber Sheet, Natural Rubber, White, 6 mm Thickness
This RS PRO Rubber Sheet is designed for demanding environments, offering excellent resistance to oils, fats, and greases. Ideal for clean room applications, it is particularly suited for the food, beverage, and pharmaceutical industries. The sheet provides reliable performance across a wide temperature range, making it a versatile choice for various industrial needs.
Features and Benefits
Ideal for clean room applications: Ensures compliance with stringent hygiene standards in sensitive environments
Outstanding resistance to oils, fats, and greases: Enhances durability and longevity in challenging conditions
FDA, USP Class VI, REACH, RoHS, and EC 1935/2004 compliant: Meets essential safety and regulatory requirements
Good mechanical properties: Provides strength and flexibility for diverse applications
Suitable for high and low temperature applications: Operates effectively from -30 °C to 115 °C
Applications
Clean room environments
Food and beverage industry
Pharmaceutical industry
Additional Information
Material: Natural Rubber
Colour: White
Tensile Strength: 6 MPa
Elongation: 500%
Density: 115 kg/m³
Dimensions: Length 1 m, Width 1.4 m
Adhesive Backing: No
Thickness: 6 mm
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO White Natural Rubber Rubber Sheet 6MPa, 115 °C
- RS PRO White Natural Rubber Rubber Sheet 5MPa, 85 °C
- RS PRO White Nitrile Rubber Sheet 6MPa, 115 °C
- RS PRO White Ethylene Propylene Diene Monomer Rubber Sheet 6MPa, 110 °C
- RS PRO Black Natural Rubber Rubber Sheet 4MPa, 70 °C
- RS PRO White Ethylene Propylene Diene Monomer Rubber Sheet 6MPa, 110 °C
- RS PRO Black Natural Rubber Rubber Sheet 4MPa, 70 °C
- RS PRO Black Natural Rubber Rubber Sheet 4MPa, 70 °C
