Stanley 20 mm Plastic Metric Ruler Imperial/Metric
- RS Stock No.:
- 482-797
- Mfr. Part No.:
- 0-35-229
- Manufacturer:
- Stanley
Subtotal (1 unit)*
€13.10
(exc. VAT)
€16.11
(inc. VAT)
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13.10 |
*price indicative
- RS Stock No.:
- 482-797
- Mfr. Part No.:
- 0-35-229
- Manufacturer:
- Stanley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Product Type | Metric Ruler | |
| Unit of Measure | Imperial/Metric | |
| Length | 20mm | |
| Material | Plastic | |
| Width | 240mm | |
| Finish | Plastic Coated | |
| Folding | Yes | |
| Standards/Approvals | VDE, DIN 5242, GS, CE, ISO 9242, DIN 6475 | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Product Type Metric Ruler | ||
Unit of Measure Imperial/Metric | ||
Length 20mm | ||
Material Plastic | ||
Width 240mm | ||
Finish Plastic Coated | ||
Folding Yes | ||
Standards/Approvals VDE, DIN 5242, GS, CE, ISO 9242, DIN 6475 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The DeWALT Plastic Folding Rule offers Class III accuracy with deep, easy-to-read graduations. Designed with a dilatation factor of 5 x 10⁻⁵ mm for precision and stability. Features double springs in each joint for smooth folding and long-lasting performance.
10 folds
ABS & 11% fiberglass
Class III
Deep graduation
Double spring in each joint
Fiberglass folding rule
Related links
- Stanley 180 mm Stainless Steel Rustless Steel Rule Imperial/Metric
- Stanley 330 mm Stainless Steel Rustless Steel Rule Imperial/Metric
- Mitutoyo 150 mm Steel Ruler Imperial/Metric
- Stanley PowerLock 8 m Tape Measure, Imperial/Metric
- Stanley PowerLock 3 m Tape Measure, Imperial/Metric
- Stanley PowerLock 5 m Tape Measure Metric
- Stanley Tylon 8 m Tape Measure, Imperial/Metric
- Stanley 30 m Tape Measure Metric
