Stanley PowerLock 5 m Tape Measure, Imperial, Metric

Subtotal (1 unit)*

€28.49

(exc. VAT)

€35.04

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 31 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€28.49

*price indicative

RS Stock No.:
257-7092
Mfr. Part No.:
0-33-514
Manufacturer:
Stanley
Find similar products by selecting one or more attributes.
Select all

Brand

Stanley

Product Type

Tape Measure

Length

5m

Unit of Measure

Imperial, Metric

Blade Width

25mm

Open Case

No

Series

PowerLock

Case Colour

Silver

Belt Clip

Yes

Blade Colour

Yellow

Standards/Approvals

No

Case Material

Steel

COO (Country of Origin):
FR

Stanley Tape Measure, 5m Length, 19mm Blade Width - 0-33-514


This tape measure is a versatile and durable measuring tool designed for both precision and convenience. With a length of 5m and a blade width of 19mm, it accommodates a variety of measurement needs. Constructed from robust ABS plastic and aluminium alloy, it ensures longevity and reliability in demanding environments.

Features & Benefits


• 25mm blade width provides impressive standout for easy measurements

• Blade Armour on selected SKUs increases blade life significantly

• Large end hook facilitates accurate measurements against surfaces

• Class II accuracy ensures reliable measurements every time

Applications


• Ideal for use in construction projects requiring precise lengths

• Useful for electricians measuring wire and cable lengths

• Perfect for mechanical industries needing accurate assembly measurements

• Used in automation for precise layout and installation tasks

What materials are utilised in this measuring tool for enhanced durability?


The tool features a strong casing made from ABS plastic, combined with an aluminium alloy frame, allowing it to withstand regular use in tough conditions.

How does the standout benefit users when taking measurements?


The standout allows for easier measurements from a distance without needing an extra hand to hold the tape in place, improving efficiency and accuracy on the job.

What advantages does the blade coating provide during usage?


The durable blade coating is designed to withstand abrasions, making it about ten times more resistant than standard lacquer coatings, which prolongs the life of the tape measure.

How does the construction of the end hook affect its performance?


The three rivet end hook provides a stronger connection than traditional two rivet designs, enhancing durability and accuracy when taking measurements against various surfaces.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy