Stanley PowerLock 8 m Tape Measure, Imperial/Metric

Subtotal (1 unit)*

€21.84

(exc. VAT)

€26.86

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€21.84

*price indicative

RS Stock No.:
482-842
Mfr. Part No.:
0-33-526
Manufacturer:
Stanley
Find similar products by selecting one or more attributes.
Select all

Brand

Stanley

Length

8m

Product Type

Tape Measure

Unit of Measure

Imperial/Metric

Blade Width

25mm

Open Case

No

Series

PowerLock

Belt Clip

Yes

Standards/Approvals

No

Case Material

Plastic

RoHS Status: Exempt

COO (Country of Origin):
FR
The DeWALT Micro PowerLock is designed with a compact, easy-to-hold case and a durable 19mm wide blade for extended standout. It comes with a built-in belt clip for effortless storage and portability.

Compact case

Belt clip for ease of storage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy