Facom 1.5 m Stainless Steel Ruler
- RS Stock No.:
- 235-0872
- Mfr. Part No.:
- DELA.1021.1500
- Manufacturer:
- Facom
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€88.88
(exc. VAT)
€109.32
(inc. VAT)
- RS Stock No.:
- 235-0872
- Mfr. Part No.:
- DELA.1021.1500
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Length | 1.5 m | |
| Material | Stainless Steel | |
| Product Type | Ruler | |
| Finish | Satin Chrome | |
| Flexible | No | |
| Folding | No | |
| Width | 25 mm | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Length 1.5 m | ||
Material Stainless Steel | ||
Product Type Ruler | ||
Finish Satin Chrome | ||
Flexible No | ||
Folding No | ||
Width 25 mm | ||
Non Compliant
- COO (Country of Origin):
- CN
The Facom DELA.1021 series stainless steel ruler has one edge in mm one edge in 1/2 mm and is engraved on one side. It has anti reflection treatment.
Stainless steel 18 % Cr - 8 % Ni
Related links
- Facom 1.5 m Stainless Steel Ruler Metric
- Facom 1 m Stainless Steel Ruler
- Facom 1 m Stainless Steel Ruler Metric, UKAS
- Facom 1 m Stainless Steel Ruler Metric
- Facom 1 m Stainless Steel Ruler, UKAS
- Facom 2 m Stainless Steel Ruler Metric
- Facom 150 mm Stainless Steel Ruler Metric
- Facom 150 mm Stainless Steel Ruler Metric, UKAS

