Schneider Electric XPSMCM Series PLC Expansion Module, 16 Safety Outputs, 24V
- RS Stock No.:
- 276-2719
- Mfr. Part No.:
- XPSMCMDO0016C1G
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€578.20
(exc. VAT)
€711.19
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €578.20 |
*price indicative
- RS Stock No.:
- 276-2719
- Mfr. Part No.:
- XPSMCMDO0016C1G
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | XPSMCM | |
| Product Type | PLC Expansion Module | |
| Number of Safety Outputs | 16 | |
| Mount Type | DIN Rail | |
| Supply Voltage | 24V | |
| Contact Current | 100mA | |
| Terminal Type | Spring Clamp | |
| Standards/Approvals | EN/ISO 13849-1, IEC 62061, EN/IEC 61800-5-1, EN/IEC 61508 | |
| Depth | 22.5mm | |
| Width | 114.5mm | |
| IP Rating | IP20 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series XPSMCM | ||
Product Type PLC Expansion Module | ||
Number of Safety Outputs 16 | ||
Mount Type DIN Rail | ||
Supply Voltage 24V | ||
Contact Current 100mA | ||
Terminal Type Spring Clamp | ||
Standards/Approvals EN/ISO 13849-1, IEC 62061, EN/IEC 61800-5-1, EN/IEC 61508 | ||
Depth 22.5mm | ||
Width 114.5mm | ||
IP Rating IP20 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Schneider Electric Expansion Module featuring 16 digital outputs with SIL1 safety level and spring loaded terminals. With a power consumption and dissipation of 3 W, it operates efficiently. The module utilizes a backplane expansion bus for integrated connections and includes 6 terminal blocks with 2 spring clamp terminals each. Designed for resistive loads, it complies with safety standards. It is CE certified and operates at discrete input and output voltages of 24 V DC, with a discrete output current of 100 mA and an output load of 60 Ohm.
Mercury free
RoHS compliant
IP20 degree of protection
Green Premium product
Related links
- Schneider Electric XPSMCM Series PLC Expansion Module 24V
- Schneider Electric XPSMCM Series PLC Expansion Module 24V
- Schneider Electric XPSMCM Series PLC Expansion Module 4 Safety Outputs, 24V
- Schneider Electric XPSMCM Series PLC Expansion Module 4 Safety Outputs, 24V
- Schneider Electric XPSMCM Series PLC Expansion Module, 24V
- Schneider Electric XPSMCM Series PLC Expansion Module 24V
- Schneider Electric XPSMCM Series Safety Controller 4 Safety Outputs, 24V dc
- Schneider Electric XPSMCM Series Safety Controller 4 Safety Outputs, 24V dc
