Schneider Electric XPSMCM Series PLC Expansion Module, 24V
- RS Stock No.:
- 276-2720
- Mfr. Part No.:
- XPSMCMEN0100HT
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€489.78
(exc. VAT)
€602.43
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €489.78 |
*price indicative
- RS Stock No.:
- 276-2720
- Mfr. Part No.:
- XPSMCMEN0100HT
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | XPSMCM | |
| Product Type | PLC Expansion Module | |
| Safety Category | EN, SIL CL 3, CAT 4, IEC 62061, IEC 61496-1, ISO 13849-1, PLe | |
| Mount Type | DIN Rail | |
| Supply Voltage | 24V | |
| Terminal Type | Screw | |
| Standards/Approvals | EN/ISO 13849-1, IEC 62061, EN/IEC 61496-1, EN/IEC 61508, EN/IEC 61800-5-1 | |
| Depth | 22.5mm | |
| Width | 114.5mm | |
| IP Rating | IP20 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series XPSMCM | ||
Product Type PLC Expansion Module | ||
Safety Category EN, SIL CL 3, CAT 4, IEC 62061, IEC 61496-1, ISO 13849-1, PLe | ||
Mount Type DIN Rail | ||
Supply Voltage 24V | ||
Terminal Type Screw | ||
Standards/Approvals EN/ISO 13849-1, IEC 62061, EN/IEC 61496-1, EN/IEC 61508, EN/IEC 61800-5-1 | ||
Depth 22.5mm | ||
Width 114.5mm | ||
IP Rating IP20 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Schneider Electric Expansion module is dedicated to high speed monitoring applications and is equipped with screw terminals for easy and secure wiring. With a power consumption and dissipation of 3 W, it operates efficiently within the system. The integrated connection type specifies its connection to the backplane expansion bus, ensuring seamless integration with the existing setup.
PVC free
Mercury free
RoHS compliant
IP20 degree of protection
Related links
- Schneider Electric XPSMCM Series PLC Expansion Module, 24V
- Schneider Electric XPSMCM Series PLC Expansion Module 24V
- Schneider Electric XPSMCM Series PLC Expansion Module 4 Safety Outputs, 24V
- Schneider Electric XPSMCM Series PLC Expansion Module 24V
- Schneider Electric XPSMCM Series PLC Expansion Module 24V
- Schneider Electric XPSMCM Series PLC Expansion Module 4 Safety Outputs, 24V
- Schneider Electric BMXD Series PLC Expansion Module, 24V
- Schneider Electric XPSMCM Series Safety Module, 24V dc
