Viso Black Safety Barrier, Polypropylene
- RS Stock No.:
- 284-608
- Mfr. Part No.:
- WR5MAG
- Manufacturer:
- Viso
Subtotal (1 unit)*
€25.99
(exc. VAT)
€31.97
(inc. VAT)
Temporarily out of stock
- Shipping from 01 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €25.99 |
*price indicative
- RS Stock No.:
- 284-608
- Mfr. Part No.:
- WR5MAG
- Manufacturer:
- Viso
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Viso | |
| Product Type | Safety Barrier | |
| Colour | Black | |
| Material | Polypropylene | |
| Standards/Approvals | 3926909090 | |
| Series | Welcome | |
| Width | 20mm | |
| Select all | ||
|---|---|---|
Brand Viso | ||
Product Type Safety Barrier | ||
Colour Black | ||
Material Polypropylene | ||
Standards/Approvals 3926909090 | ||
Series Welcome | ||
Width 20mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Viso Magnetic Wall Receiver is a versatile and reliable accessory designed for use with RW straps. It is made of durable polypropylene, it features two strong magnets for secure attachment. This receiver is ideal for organizing and securing barriers or ropes in both commercial and industrial settings.
Height is 50 mm and width is 20 mm
Available for 5 cm straps
Black colour for a professional look
Related links
- Viso Black Safety Barrier, Polypropylene
- Viso Black Safety Barrier Black Tape Steel 15 m
- Viso Black Safety Barrier White Tape Polypropylene, 20 m
- Viso Black Safety Barrier White Tape Polypropylene, 15 m
- Viso Black Safety Barrier Black Tape Polypropylene 15 m
- Viso Black Safety Barrier Yellow Tape Polypropylene, 20 m
- Viso Black Safety Barrier Red Tape Polypropylene, 20 m
- Viso Black Safety Barrier Black Tape Polypropylene (Strap) 20 m
